High Temperature ET Series TEMs
Tark Thermal Solutions' high temperature thermoelectric modules (TEMs) for challenging applications
Tark Thermal Solutions' high temperature ET series TEMs protect critical devices and assemblies in higher current, higher temperature environments. The series offers active cooling for applications operating in temperatures ranging from +80°C to +150°C. These TEMs offer a cooling capacity of more than 338 W in a compact form factor and deliver temperature stability to ensure peak operating performance in challenging environments including optical transceivers, LIDAR, DLP, and CMOS applications. The high temperature ET series offers precise temperature control accuracy achieving ±0.01°C.
Features | Applications | |
|
|
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions’ calculators to quickly view the optimum thermal management solution.
High Temperature ET Series TEMs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 387001814 | ET12, 18, F2A, 0606, 11, W2.25 | 0 - Immediate | $466.83 | View Details |
![]() | ![]() | 387001815 | ET15,31,F2A,0909,11,W2.25 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001816 | ET15,65,F2A,1312,11,W2.25 | 3 - Immediate | $632.72 | View Details |
![]() | ![]() | 387001768 | ET4,12,F2,4040,TA,RT,W6 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001789 | ET4,3,F1,2020,TA,RT,W6 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001793 | ET4,7,F2,3030,TA,RT,W6 | 139 - Immediate | $488.88 | View Details |
![]() | ![]() | 387001794 | ET5,6,F1,2040,TA,RT,W6 | 2 - Immediate | $524.93 | View Details |
![]() | ![]() | 387001795 | ET6,12,F1,3030,TA,RT,W6 | 69 - Immediate | $576.74 | View Details |
![]() | ![]() | 387001835 | ET6,12,F1,4040,TA,RT,W6 | 89 - Immediate | $604.82 | View Details |
![]() | ![]() | 387001837 | ET6,3,F1,2020,TA,RT,W6 | 12 - Immediate | $610.71 | View Details |
![]() | ![]() | 387001838 | ET6,7,F2,3030,TA,RT,W6 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001823 | ET8,12,F2,2525,TA,RT,W6 | 0 - Immediate | $964.24 | View Details |
![]() | ![]() | 387001824 | ET11,12,F2,3030,TA,RT,W6 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001825 | ET15,12,F2,4040,TA,RT,W6 | 12 - Immediate | $909.13 | View Details |
![]() | ![]() | 387001826 | ET8,28,F2,5252,TA,RT,W6 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001827 | ET15,24,F2,5252,TA,RT,W6 | 0 - Immediate | $1,545.77 | View Details |
![]() | ![]() | 387001828 | ET15,28,F2,5252,TA,RT,W6 | 0 - Immediate | See Page for Pricing | View Details |