Classic Klaw™ Pump Pliers
Klein Tools' classic Klaw pump pliers' durable construction makes them tough enough to handle any job
Klein Tools' Klaw pump pliers are available individually or in a 2-piece set. These are a classic style pump pliers with a unique curved jaw that provides multiple points of contact for maximum torque and grip. The gripping surface of the jaw is also lined with especially hardened teeth that reduce wear and provide positive grip. Durable construction makes these classic style pump pliers tough enough to handle the job.
Features and Benefits
- Interface between IEC 61076 M12 and Deutsch “DT” standard designs
- Extreme temperature and outdoor use (-40°C to +105°C)
- IP69K protection
- UV, oil, and chemical resistance
- Fertilizer UAN 32 tested
- Plastic or stainless-steel coupling nut option for corrosion resistance
Classic Klaw™ Pump Pliers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D5057 | CLASSIC KLAW PUMP PLIERS 7 INCH | 1 - Immediate | $345.15 | View Details |
![]() | ![]() | D50510 | CLASSIC KLAW PUMP PLIERS 10 INCH | 2 - Immediate | $467.66 | View Details |
![]() | ![]() | D50512 | CLASSIC KLAW PUMP PLIERS 12 INCH | 2 - Immediate | $588.64 | View Details |
![]() | ![]() | D5052KIT | CLASSIC KLAW PUMP PLIERS SET 2 P | 1 - Immediate | $735.34 | View Details |