WD2 Series PCI Express and Display Port High-Speed Docking

Docking connector from JAE compatible to PCI Express

WD2 Series PCI Express and Display Port High-Speed Docking JAE Electronics, Inc. has developed its WD2 series connectors for docking stations. This series is compatible with high-speed transmission such as PCI Express and Display Port. Additionally, these connectors are significantly smaller compared to the currently widely used WD1 series.

Features
  • 4 pos. (2 pair) for power in mating guide area with current capacity of 10 A per pair, 20 A in total
  • Depth is also minimized and will contribute to saving mounting space for customers
  • Designed for high-speed serial transmissions such as PCI Express and Display Port
  • Ground bar on receptacle side for ESD countermeasure
  • Pitch direction length decreased to two-thirds by reduced pin count structure
  • Mating guide length in pitch direction ±1.3 mm, cross direction ±1.2 mm
  • Available in several mating heights and angle variations
  • Two-row hot plug
Specifications
  • Number of positions: 144 pos
  • Contact spacing: 0.5 mm
  • Operating temperature range: -40°C to +85°C
  • Rated current: 0.5 A per terminal (signal) 10 A per pair (power)
  • Contact resistance: 190 mΩ maximum
  • Dielectric withstanding voltage: 500 VAC rms (1 minute)
  • Durability: 10,000 times
Applications
  • Docking stations:
    • Notebook PCs
    • Paper copiers
    • Laptop type medical computers
Published: 2010-05-13