Optically Isolated Load-Biased 570 V Gate Driver - CPC1596
IXYS' gate driver provides a versatile solution for customers making their own solid-state relay with external MOSFETs
IXYS, a Littelfuse Technology photovoltaic (PV) gate driver simplifies solid state relay (SSR) design by eliminating the need for auxiliary power supplies. Standard photovoltaic gate drivers have output currents in the µA range so external MOSFETs with larger gate charge specifications are slower to switch on, making it difficult to fulfill demanding application requirements. Using a load-biased approach to power an internal booster stage, the CPC1596 provides source currents up to 9.9 mA, reducing turn-on times down to 40 μs which enables using higher power MOSFETs.
Features
- 570 V high-voltage IC with integrated voltage regulator for driving high-power, high-voltage MOSFETs
- Capable to source 9.9 mA and sink 6 mA gate-current
- Only 2.5 mA input LED current required
- 3750 VRMS input-to-output galvanic isolation
- Supports optically isolated SSR-applications both AC and DC
- Universal 110 VRMS to 230 VRMS equipment
- Industrial controls and instrumentation
- Automatic test equipment (ATE)
- Home and building HVAC controls
- Medical devices
- IoT
Optically Isolated Load-Biased 570 V Gate Driver - CPC1596
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | CPC1596GS | OPTOISO 3.75KV 1CH GATE DVR 8SMD | 0 - Immediate | See Page for Pricing | View Details | |
![]() | CPC1596GSTR | OPTOISO 3.75KV 1CH GATE DVR 8SMD | 0 - Immediate | See Page for Pricing | View Details | |
![]() | CPC1596G | OPTOISO 3.75KV 1CH GATE DVR 8DIP | 0 - Immediate | See Page for Pricing | View Details |