SLA694719C Series Next-Gen Magnetic Components for Converters

ITG Electronics’ magnetic components for converters will help target applications in the AI and data center power conversion sectors

Image of ITG Electronics SLA694719C Series Next-Gen Magnetic Components for ConvertersITG Electronics has collaborated with Renesas Electronics Corp. to develop a series of magnetic components for 54 V/48 V to 12 V converters. This will help target specific applications in the artificial intelligence and data center power conversion sectors.

This collaboration consists of 48 V onboard power delivery solutions. These solutions can deliver 1,000 W per phase. ITG's SLA694719C-2R2MHF is rated 0.65 mΩ and achieves an elevated current rating of 42 A. Compared to conventional 750 W transformers, ITG's enhanced version provides a 46% reduction in transformer DC resistance (DCR), resulting in substantially reduced overall power loss.

Features
  • Ferrite-based transformer with lower core loss and DCR
  • Inductance range: 2.2 µH to 3.2 µH (custom values available)
  • High current output chokes: up to 42 A with approximate 20% roll-off
  • Low profile: 13.5 mm maximum height
  • Footprint: 19.0 mm x 17.1 mm
  • Operating frequency: up to 5 MHz
  • Operating temperature range: -55°C to +130°C
  • RoHS and HF-compliant
Applications
  • Buck converters
  • High-density board designs
  • VRM
Published: 2024-04-02