EC2650QI High-Efficiency 12 V Bus Converter
Intel® bus converters are ideal for a range of applications that require multiple power rails
The Intel EC2650QI device is a high-efficiency 6 A, 12 V DC/DC step-down voltage bus converter that is ideal for delivering power in systems with 12 V as the primary voltage bus. The EC265QI device uses a switched capacitor topology to efficiently create a 6 V intermediate voltage bus from 12 V.
- Excellent conversion efficiency: up to 94%
- Optimized total solution size: 150 mm x 150 mm
- Ultra-thin 12 V to 6 V converter (5.5 mm x 5.5 mm x 0.9 mm QFN package)
- Continuous operating current: up to 6 A
- Master/slave operation: up to 144 W
- Input power OK indicator
- Overcurrent, short-circuit, thermal shutdown, input overvoltage protection (OVP), and undervoltage lockout (UVLO) protection
- 12 V applications requiring high efficiency, small solution size, and high-power density
- Systems with FPGAs, ASICs, and ASSPs that require multiple power rails
- Multiple power rails: industrial, networking, embedded computing, and PCIe cards
- 12 V industrial and consumer applications in audio/video, home theaters, and tuners
Evaluation Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Current - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | EVB-EC2650QI | EVAL BOARD FOR EC2650QI | 1 Non-Isolated Output | - | 6A | 0 - Immediate | See Page for Pricing | View Details |