PSOC™ Edge: Next-Gen Machine-Learning MCUs
Infineon's sensing, low power, secured, and advanced HMI high-performance microcontroller family
PSOC™ Edge is designed for next generation responsive compute and control applications, featuring hardware-assisted machine learning (ML) acceleration. PSOC™ Edge provides hardware accelerated neural net compute support, delivering both "always-on" low power and high-performance operation, in a fully integrated microcontroller with right-sized peripherals, on-chip memories and state-of-the-art security.
The PSOC™ Edge devices are based on high performance Arm® Cortex®-M55, including Helium™ DSP support, paired with Arm® Ethos™-U55 and Cortex-M33 paired Infineon’s ultra-low power NNLite neural network accelerator for Machine Learning and AI applications.
The enhanced intelligence of the PSOC™ Edge series adds support for advanced graphics, audio- and vision-based applications to the extensive set of human interface modes (touch, graphics, voice) available in earlier generation PSOC™ devices. The new series enables easy migration of applications within the family, as well as an upgrade path for earlier generation designs. The PSOC Edge E8x devices are supported by Infineon’s ecosystem of Edge AI software, including ModusToolbox™ software, Zephyr® OS, and the DEEPCRAFT™ AI Suite.
Featured Products
PSOC™ Edge E81 Microcontrollers
The next generation of low-power microcontrollers
PSOC™ Edge E82 Microcontrollers
The next generation of low-power microcontrollers with graphics
PSOC™ Edge E83 Microcontrollers
The next generation of low-power advanced machine learning microcontrollers
PSOC™ Edge E84 Microcontrollers
The next generation of low-power advanced machine learning microcontrollers with graphics
Features and Applications
Features
High Performance & Low Power Compute
- Cortex®-M55 MCU core with Helium™ DSP
- Cortex®-M33 MCU core with NNLite for always-on operation
- Embedded ultra low-power RRAM technology
Machine Learning
- Ethos-U55 for high-performance AI/ML HW NN compute
- Presence/Gesture/Motion
- Predictive Maintenance
- Anomaly Detection
- Autonomous Operation
Advanced ML
- Voice & Natural Language
- Vision
- Access & Safety
State-of-the-Art-Security
- Lockstep secured enclave in low-power always-on domain
- Infineon Edge Protect Category 4
- Off-the-shelf Trusted Firmware-M enablement and Mbed-TLS for crypto operations
More Memory Resources & SoC Integration
- More and more memory available for next-gen apps
- Richer Peripheral set to reduce system cost
Enablement
- ModusToolbox™: Software, tools, middleware & more
- DEEPCRAFT™ Edge AI software
- Hardware evaluation kit
- Zephyr® OS Support
Graphics
- Graphics fully synchronized with voice and smart apps
Applications
Wearables
- Fitness Watch
- AR/MR/VR Glasses & Accessories
- Audio Accessories
Security Camera
- IP Camera
- Doorbell
- Security Camera & Accessories
Human Machine Interface (HMI)
- Appliances
- Industrial Device Usability
- Factory Automation
Smart Home
- Thermostat
- Speaker
- Door lock
Robotics
- Vacuum Cleaner
- Vacuum Robots
- Service Robots
- Lawn & Garden Robots
- Industrial Robotics
Software and AI Enablement Ecosystem
ModusToolbox™
Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon microcontrollers and AIROC™ Wi-Fi and Bluetooth® devices. It provides both development tools and run-time software for a flexible and comprehensive development experience. The ModusToolbox™ tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging. The ModusToolbox™ run-time software includes an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.
PSOC™ Edge using Zephyr®
PSOC™ Edge MCUs are supported in the Zephyr® OS Ecosystem through the following kit:
DEEPCRAFT™ Edge AI software
Comprehensive set of tools and software frameworks for developing intelligent edge devices with advanced AI capabilities
- DEEPCRAFT™ Studio – end-to-end solution for AI/ML model development and deployment at the edg
- DEEPCRAFT™ Model Converter – optimize proprietary and open-source models to run on Infineon hardware
- DEEPCRAFT™ Ready Models – fully tested, market-ready models optimized to work with Infineon sensors and MCU
- DEEPCRAFT™ Audio Enhancement – enhances speech quality by removing unwanted noise
- DEEPCRAFT™ Voice Assistant - enables natural voice interfaces to run locally on edge devices
Get started
Getting started is easy with the PSOC™ Edge kits designed to kickstart Edge AI projects:
PSOC™ Edge AI Kit
for low-cost Edge AI application development
PSOC™ Edge Evaluation Kit
for rapid protoyping and development of applications, includes base board plus system-on-module featuring PSOC Edge E84