Special Infrared Module Sensors RSSV040020W0101-U1930

Harvatek's RSSV040020W0101-U1930 helps to reduce product development for gesture detection applications

Image of Harvatek's Special Infrared Module Sensors RSSV040020W0101-U1930 Harvatek's special infrared sensors are designed for gesture detection applications. When hands enter the detection range, the reflected energy of the infrared will change. Gesture is determined by detecting changes in reflection between two infrared emitters. This module supports detection at a distance from 5 cm to 25 cm. It provides a UART interface. When used together with a dedicated development platform, the required module characteristics can be rapidly adjusted. This modular design has the advantage of implementing fast and convenient product development, which can be used to reduce the product development period.

Features
  • 1D gesture recognition: left/right swipe, proximity sensing
  • Operating voltage: 3.3 V/5.0 V
  • Current consumption: operating current 3 mA @ 3.3 V
  • Operating range: Z-axis distance from 5 cm to 25 cm and X-axis distance from -7.5 cm to +7.5 cm
  • Communication interface: UART

Applications

  • Lighting controls
  • Sound products
  • Game controllers
  • Automatic doors
  • Ventilators
Gesture Recognition Diagram

Image of 1D gesture recognition: Left/Right Swipe

Special Infrared Module Sensors RSSV040020W0101-U1930

ImageManufacturer Part NumberDescriptionSensor TypeSensing DistanceOutput TypeAvailable QuantityPriceView Details
PROXIMITY SENSING MODULERSSV040020W0101-U1930PROXIMITY SENSING MODULEInfrared1.969" ~ 9.843" (50mm ~ 250mm)UART21 - Immediate$112.25View Details
Published: 2024-03-19