M12 Overmolded Push-Pull A, D, X-Code Cable Assemblies

HARTING overmolded M12 provides a robust locking interface that reduces install time and space/clearance requirements

Image of HARTING M12 Overmolded PushPull A,D,X-Code Cable AssembliesThe HARTING overmolded M12 portfolio has been expanded to include their A, D, and X-coded cable assemblies. Using a proven outer locking push-pull mechanism, these cable assemblies provide a robust locking interface that reduces installation time and space/clearance requirements. The various coding interfaces offer application flexibility from signal to Gbit data transmission.

Features
  • Overmolded connector ends
  • Standardized acc. to IEC 61076-2-010
  • Shock and vibration proven acc. IEC 61373
  • Push-pull locking mechanism
Applications
  • Passenger information systems
  • Communication and camera systems
  • Data transmission for industrial PCs
  • Sensor and actuator applications
Technical Specifications
  • Protection rating: IP65/67
  • Operating temperature range: -40°C to +70°C (+85°C EtherRail)
  • Shielding: Shielded
  • Cable jacket material: PVC/PUR/EtherRail
  • Cable jacket color: Yellow, green, and black
  • Number of contacts: 3 to 8
  • Voltage rating: 60 VDC
  • Current rating: 4 A (0.5 A X-code)
Markets
  • Automation
  • Machinery
  • Robotics
  • Transportation
  • Conveyor and intralogistics
  • Power generation and distribution

M12 Overmolded Push-Pull A, D, X-Code Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M12 A-COD 4-POL ST/- M/- PUR 1.021402000442010M12 A-COD 4-POL ST/- M/- PUR 1.010 - Immediate$840.68View Details
M12 A-COD 5-POL ST/- M/- PUR 1.021402000552010M12 A-COD 5-POL ST/- M/- PUR 1.010 - Immediate$855.06View Details
M12 A-COD 3-POL AN/- M/- PUR 1.021402200332010M12 A-COD 3-POL AN/- M/- PUR 1.010 - Immediate$918.66View Details
M12 D-COD 4-POL ST/- M/- RAIL PP21404000447010M12 D-COD 4-POL ST/- M/- RAIL PP10 - Immediate$941.54View Details
M12 A-COD 8-POL ST/- M/- PVC 1.021402000883010M12 A-COD 8-POL ST/- M/- PVC 1.010 - Immediate$985.21View Details
M12 A-COD 3-POL ST/- M/- PUR 5.021402000332050M12 A-COD 3-POL ST/- M/- PUR 5.010 - Immediate$1,010.17View Details
M12 A-COD 8-POL ST/- M/- PUR 1.021402000882010M12 A-COD 8-POL ST/- M/- PUR 1.010 - Immediate$1,012.77View Details
M12 D-COD 4-POL AN/- M/- RAIL PP21404200447010M12 D-COD 4-POL AN/- M/- RAIL PP9 - Immediate$1,020.22View Details
M12 A-COD 4-POL ST/- M/- PUR 5.021402000442050M12 A-COD 4-POL ST/- M/- PUR 5.010 - Immediate$1,034.77View Details
M12 A-COD 5-POL ST/- M/- PUR 5.021402000552050M12 A-COD 5-POL ST/- M/- PUR 5.010 - Immediate$1,051.58View Details
Published: 2025-05-29