KXO-V99 Series CMOS Clock Oscillator
Geyer Electronic's clock oscillator can be used in any application containing an MCU, MPU, FPGA, or ASIC
Geyer Electronic America's KXO-V99 series 4-pad SMD ceramic CMOS clock oscillator has a 5.0 mm x 3.2 mm x 1.2 mm footprint. This quartz precision frequency control device is used in any application containing an MCU, MPU, FPGA, or ASIC to support signal conditioning for the clocking tree. Geyer is one of the few suppliers left worldwide that can supply this CMOS clock oscillator still used in many older applications worldwide. Please note, Geyer guarantees a 20-year EOL with this product when sold through DigiKey.
- Frequency range: 1.0 MHz to 200 MHz
- Operating temperature range: -40°C to +125°C
- Tolerance: ±25 ppm
- Supply voltage: +1.8 V/+2.5 V/+3.3 V
- Waveform: 45%/55%
- Output load: 15 pF
- Networking
- Robotics
- Audio
- Traffic control
- Smart homes
- Home security
- Commercial security
- Wearables
- Gaming
- Telecommunications
- Automation
- Avionics
- Test and measurement