BH/BK B2B Connectors

GCT’s BH and BK connectors high-current 3.96 mm and 5.08 mm board-to-board connector range

Image of GCT's BH/BK B2B ConnectorsGCT’s BH and BK connectors meet the increasing demand for high powered board-to-board solutions. Available in SMT configuration and 2 to 12 contact variants, the high-current connectors are capable of 7.9 A per pin thanks to thicker pins at 1.14 mm² and larger pitch pin spacing that allows for effective heat dissipation.

BH and BK are ideal for applications where there is a requirement to take power from the supply and move between boards, such as power management equipment. This is possible with both wire-to-board and board-to-board products, although existing board-to-board solutions are typically through-hole mount type. The BH and BK offer users the option to move to an SMT solution and take advantage of PCB production efficiencies.

Features
  • 3.96 and 5.08 pin pitches
  • 7.9 A per pin rating
  • Surface mount configuration
  • From 2 to 12 contact variants
  • 1.14 mm2 pin size
  • -40°C to +105°C temperature range
  • Tube with cap packaging
Applications
  • Power management equipment
  • Industrial devices

BH010 – 3.96 mm Surface Mount Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER SMD 3POS 3.96MMBH010-03-C-0850-0840-0573-GCONN HEADER SMD 3POS 3.96MM1880 - Immediate$10.92View Details
CONN HEADER SMD 8POS 3.96MMBH010-08-C-0850-0840-0573-GCONN HEADER SMD 8POS 3.96MM2029 - Immediate$22.01View Details
CONN HEADER SMD 12POS 3.96MMBH010-12-C-0850-0840-0573-GCONN HEADER SMD 12POS 3.96MM1932 - Immediate$24.44View Details
CONN HEADER SMD 2POS 3.96MMBH010-02-C-0850-0840-0573-GCONN HEADER SMD 2POS 3.96MM1910 - Immediate$10.05View Details
CONN HEADER SMD 5POS 3.96MMBH010-05-C-0850-0840-0573-GCONN HEADER SMD 5POS 3.96MM1953 - Immediate$16.98View Details

BH015 – 3.96 mm Surface Mount Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECEPT SMD 2POS 3.96MMBH015-02-C-ECONN RECEPT SMD 2POS 3.96MM1010 - Immediate$13.34View Details
CONN RECEPT SMD 5POS 3.96MMBH015-05-C-ECONN RECEPT SMD 5POS 3.96MM2361 - Immediate$22.53View Details
CONN RECEPT SMD 8POS 3.96MMBH015-08-C-ECONN RECEPT SMD 8POS 3.96MM1942 - Immediate$27.90View Details
CONN RECEPT SMD 3POS 3.96MMBH015-03-C-ECONN RECEPT SMD 3POS 3.96MM201 - Immediate$13.86View Details
CONN RECEPT SMD 6POS 3.96MMBH015-06-C-ECONN RECEPT SMD 6POS 3.96MM509 - Immediate$26.17View Details

BK010 – 5.08 mm Surface Mount Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER SMD 4POS 5.08MMBK010-04-C-0850-0864-0508-GCONN HEADER SMD 4POS 5.08MM1839 - Immediate$13.69View Details
CONN HEADER SMD 6POS 5.08MMBK010-06-C-0850-0864-0508-GCONN HEADER SMD 6POS 5.08MM1950 - Immediate$21.49View Details
CONN HEADER SMD 12POS 5.08MMBK010-12-C-0850-0864-0508-GCONN HEADER SMD 12POS 5.08MM1915 - Immediate$25.48View Details
CONN HEADER SMD 2POS 5.08MMBK010-02-C-0850-0864-0508-GCONN HEADER SMD 2POS 5.08MM1771 - Immediate$10.57View Details
CONN HEADER SMD 3POS 5.08MMBK010-03-C-0850-0864-0508-GCONN HEADER SMD 3POS 5.08MM1926 - Immediate$11.44View Details

BK015 – 5.08 mm Surface Mount Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECEPT SMD 4POS 5.08MMBK015-04-C-ECONN RECEPT SMD 4POS 5.08MM1786 - Immediate$17.50View Details
CONN RECEPT SMD 5POS 5.08MMBK015-05-C-ECONN RECEPT SMD 5POS 5.08MM1098 - Immediate$23.57View Details
CONN RECEPT SMD 6POS 5.08MMBK015-06-C-ECONN RECEPT SMD 6POS 5.08MM1735 - Immediate$27.38View Details
CONN RECEPT SMD 8POS 5.08MMBK015-08-C-ECONN RECEPT SMD 8POS 5.08MM1961 - Immediate$29.29View Details
CONN RECEPT SMD 10POS 5.08MMBK015-10-C-ECONN RECEPT SMD 10POS 5.08MM1972 - Immediate$31.02View Details
Published: 2020-11-12