ACDRS_S Series Single Output DIN Rail AC/DC Industrial Power Supplies

GAPTEC Electronic's isolated and regulated AC/DC DIN rail series is available in 30 W, 60 W, 100 W, and 150 W

Image of GAPTEC ACDRS_S Series Single Output DIN Rail AC/DC Industrial Power SuppliesGAPTEC's ACDRS_SC series features lightweight AC/DC converters that offer space savings and compact design and are ideal for applications such as industrial control equipment machinery and all kinds of applications in harsh environments. The series is a cost-effective, energy efficient solution for standard DIN rail mounting and meets IEC/EN61000-4, CISPR32, EN55032, UL/EN/IEC62368, IEC/EN60335, IEC61558, and UL61010 standards.

Features
  • Universal 85 VAC to 264 VAC (277 VAC available) or 120 VDC to 70 VDC input voltage
  • Accepts AC or DC input (dual-use of same terminal)
  • Operating ambient temperature range: -30°C to +70°C
  • Up to 4,000 VAC isolation
  • High efficiency and high reliability
  • Output short-circuit protection
  • Low standby power consumption, low ripple, and low noise

ACDRS_S Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - IsolationApplicationsAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 12V 54W60ACDRS_12SAC/DC DIN RAIL SUPPLY 12V 54W-4 kVITE (Commercial)49 - Immediate$390.19View Details
AC/DC DIN RAIL SUPPLY 48V 101W100ACDRS_48SAC/DC DIN RAIL SUPPLY 48V 101W-4 kVITE (Commercial)44 - Immediate$560.41View Details
AC/DC DIN RAIL SUPPLY 15V 60W60ACDRS_15SAC/DC DIN RAIL SUPPLY 15V 60W-4 kVITE (Commercial)49 - Immediate$390.19View Details
AC/DC DIN RAIL SUPPLY 48V 36W30ACDRS_48SAC/DC DIN RAIL SUPPLY 48V 36W-4 kVITE (Commercial)49 - Immediate$329.02View Details
AC/DC DIN RAIL SUPPLY 24V 60W60ACDRS_24SAC/DC DIN RAIL SUPPLY 24V 60W-4 kVITE (Commercial)0 - Immediate$352.21View Details
AC/DC DIN RAIL SUPPLY 48V 60W60ACDRS_48SAC/DC DIN RAIL SUPPLY 48V 60W-4 kVITE (Commercial)6 - Immediate$390.19View Details
AC/DC DIN RAIL SUPPLY 5V 33W60ACDRS_05SAC/DC DIN RAIL SUPPLY 5V 33W-4 kVITE (Commercial)45 - Immediate$390.19View Details
AC/DC DIN RAIL SUPPLY 12V 136W150ACDRS_12SAC/DC DIN RAIL SUPPLY 12V 136W-4 kVHousehold Appliances, ITE (Commercial)24 - Immediate$691.48View Details
AC/DC DIN RAIL SUPPLY 48V 154W150ACDRS_48SAC/DC DIN RAIL SUPPLY 48V 154W-4 kVHousehold Appliances, ITE (Commercial)50 - Immediate$691.48View Details
AC/DC DIN RAIL SUPPLY 12V 24W30ACDRS_12SAC/DC DIN RAIL SUPPLY 12V 24W-4 kVITE (Commercial)42 - Immediate$329.02View Details
AC/DC DIN RAIL SUPPLY 24V 101W100ACDRS_24SAC/DC DIN RAIL SUPPLY 24V 101W-4 kVITE (Commercial)32 - Immediate$560.41View Details
AC/DC DIN RAIL SUPPLY 15V 30W30ACDRS_15SAC/DC DIN RAIL SUPPLY 15V 30W-4 kVITE (Commercial)48 - Immediate$329.02View Details
AC/DC DIN RAIL SUPPLY 5V 15W30ACDRS_05SAC/DC DIN RAIL SUPPLY 5V 15W-4 kVITE (Commercial)46 - Immediate$329.02View Details
AC/DC DIN RAIL SUPPLY 24V 36W30ACDRS_24SAC/DC DIN RAIL SUPPLY 24V 36W-4 kVITE (Commercial)43 - Immediate$335.58View Details
AC/DC DIN RAIL SUPPLY 15V 98W100ACDRS_15SAC/DC DIN RAIL SUPPLY 15V 98W-4 kVITE (Commercial)50 - Immediate$560.41View Details
AC/DC DIN RAIL SUPPLY 15V 143W150ACDRS_15SAC/DC DIN RAIL SUPPLY 15V 143W-4 kVHousehold Appliances, ITE (Commercial)39 - Immediate$691.48View Details
AC/DC DIN RAIL SUPPLY 12V 90W100ACDRS_12SAC/DC DIN RAIL SUPPLY 12V 90W-4 kVITE (Commercial)30 - Immediate$560.41View Details
AC/DC DIN RAIL SUPPLY 24V 150W150ACDRS_24SAC/DC DIN RAIL SUPPLY 24V 150W-4 kVHousehold Appliances, ITE (Commercial)29 - Immediate$691.48View Details
AC/DC DIN RAIL SUPPLY 48V 75W75ACDRH_48SAC/DC DIN RAIL SUPPLY 48V 75W-3 kV-50 - Immediate$471.69View Details
AC/DC DIN RAIL SUPPLY 24V 75W75ACDRH_24SAC/DC DIN RAIL SUPPLY 24V 75W-3 kV-34 - Immediate$471.69View Details
Published: 2022-08-09