TL3200, TL1140, and TL1150 Tact Switches
E-Switch tact switches have a broad range of applications
E-Switch's TL3200, TL1140, and TL1150 series switches have a broad range of applications including telecommunications, consumer electronics (handheld games, cell phones, wireless devices, digital cameras), audio/visual devices, medical devices, testing and instrumentation devices, computers and servers, and peripherals.
The TL3200 tact switch features a dual LED with an SMT design. Choose a single- or dual-color option for the LEDs. Its ultra-miniature design is only 4.5 mm x 6.8 mm x 2 mm.
- Dual LED, SMT Design
- Ultra Miniature Design (only 4.5 mm x 6.8 mm x 2 mm)
- Single or dual color option
- Telecommunications
- Consumer Electronics
- Audio/Visual
- Medical/Testing/Instrumentation
- Computer/Servers/Peripherals
The TL1140 and TL1150 through-hole tactile switches have a two-lead design and a long operating life (1,000,000 cycles).
- Long operating life (1,000,000 cycles)
- 2 lead design
- TL1150 6 mm x 6 mm design
- Telecommunications
- Consumer electronics
- Audio/visual
- Medical/testing/instrumentation
- Computer/servers/peripherals
- Contact rating at voltage: 0.05 A at 12 VDC
- Mounting type: SMT
- Operating force: 160 gf
- Outline L x W: 6.8 mm x 4.5 mm
- Contact rating at voltage: 0.05 A at 30 VDC
- Mounting type: through-hole
- Operating force: 70 gf
- Outline L x W: 6.2 mm x 6.2 mm
- Contact rating at voltage: 0.05 A at 30 VDC
- Mounting type: through-hole
- Operating force: 70 gf
- Outline L x W: 6.2 mm x 6.2 mm