CPB2 Series Connectors
Cvilux's connectors are a high-quality miniature waterproof interconnect solution to protect from harsh environments
Cvilux offers a high-quality miniature (2.00 mm) waterproof interconnect solution for applications requiring protection from harsh environments. This has an IPX7 rating with a press-to-release latch to help ensure that mating connections are secure. These are offered as 02, 03, 04, 06, and 08 positions with 22 AWG ~ 26 AWG terminals. This is a great solution for many outdoor applications as noted below.
- Rated current: 3 A
- Voltage rating: 100 VAC/DC(RMS)
- Dielectric withstanding voltage : 1000 VAC for one minute
- Contact resistance: <10 mΩ
- Insulation resistance: >1000 MΩ
- Operating temperature: -55°C ~ 85°C
- RoHS compliant
- International protection: IPX7
- White goods: such as refrigerators and washing machines
- Automotive: lamps and side mirrors
- Railway: inner and outdoor lighting systems and low-current power system
- Industrial automation equipment
- LED lamps and outdoor lighting
Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPB2T021BPP | 2.00MM POWER CONNECTOR PLUG CRIM | 21482 - Immediate | $1.68 | View Details |
![]() | ![]() | CPB2T021PES | 2.00MM POWER CONNECTOR RECEPTACL | 22404 - Immediate | $1.68 | View Details |
Crimp Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CM07PB2000P | HAND TOOL FOR CPB2 SERIES (PLUG) | 4 - Immediate | $4,349.72 | View Details |
![]() | ![]() | CM07PB2000S | HAND TOOL FOR CPB2 SERIES (SOCKE | 2 - Immediate | $4,349.72 | View Details |
Plug Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPB202P0R00 | CONN PLUG HSG 2POS 2.00MM | 1778 - Immediate | $15.80 | View Details |
![]() | ![]() | CPB203P0R00 | CONN PLUG HSG 3POS 2.00MM | 0 - Immediate | $16.97 | View Details |
![]() | ![]() | CPB204P0R00 | CONN PLUG HSG 4POS 2.00MM | 1275 - Immediate | $16.97 | View Details |
![]() | ![]() | CPB206PDR00 | CONN PLUG HSG 6POS 2.00MM | 418 - Immediate | $23.19 | View Details |
![]() | ![]() | CPB208PDR00 | CONN PLUG HSG 8POS 2.00MM | 2268 - Immediate | $23.69 | View Details |
Receptacle Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPB204S0R00 | CONN RCPT HSG 4POS 2.00MM | 2356 - Immediate | $8.57 | View Details |
![]() | ![]() | CPB208SDR00 | CONN RCPT HSG 8POS 2.00MM | 2283 - Immediate | $12.43 | View Details |
![]() | ![]() | CPB202S0R00 | CONN RCPT HSG 2POS 2.00MM | 2330 - Immediate | $8.23 | View Details |
![]() | ![]() | CPB203S0R00 | CONN RCPT HSG 3POS 2.00MM | 49 - Immediate | $8.40 | View Details |
![]() | ![]() | CPB206SDR00 | CONN RCPT HSG 6POS 2.00MM | 2117 - Immediate | $12.10 | View Details |