PDRD-75 Series DIN Rail AC/DC Power Supply
CUI Inc's compact, ultra-slim DIN rail power supplies are designed for harsh environments with a wide input voltage range
CUI Inc’s PDRD-75 series is a single output 75 W AC/DC power supply housed in a compact DIN rail package designed for easy installation in control cabinets. These DIN rail AC/DC power supplies feature overcurrent, overvoltage, and output short circuit protections, providing a rugged solution for use in industrial environments, including factory automation and control applications.
- 75 W DIN rail
- 85 VAC ~ 305 VAC, 120 VDC ~ 430 VDC input voltage
- 12 VDC ~ 48 VDC output options
- -40°C ~ +85°C operating temperature
- Overtemperature, output overvoltage, overcurrent, and short-circuit protection
- Output voltage trim
- Certified to UL 61010, EN/BS EN 62368-1
- CISPR32/EN55032 CLASS B compliant
- Constant current SCP and OCP
- Safety Class I
- IoT
- Industrial
- Factory automation
- Control applications
PDRD-75 Series DIN Rail AC-DC Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PDRD-75-12 | AC/DC DIN RAIL SUPPLY 12V 76W | 128 - Immediate | $751.98 | View Details |
![]() | ![]() | PDRD-75-24 | AC/DC DIN RAIL SUPPLY 24V 77W | 81 - Immediate | $751.98 | View Details |
![]() | ![]() | PDRD-75-48 | AC/DC DIN RAIL SUPPLY 48V 77W | 129 - Immediate | $751.98 | View Details |