CFM150S Series 150 W 2” x 4” AC/DC Power Supplies

Cincon’s power supplies can be used at altitudes up to 5000 m and have a no-load input power consumption less than 0.15 W

Image of Cincon's CFM150S Series 150 W 2” x 4” AC/DC Power SuppliesCincon’s CFM150S series high-density EMI Class I and Class II AC/DC open framed power supplies provide 150 W (120 W with natural convection) of regulated power in a 2” x 4” (101.6 mm x 50.8 mm) dimension, and a very low profile of 1.28” (32.6 mm). They have safety approvals for IEC/UL/EN 62368-1 and meet IEC/EN60335-1 for household appliances.

The power supplies offer an extraordinary high-efficiency of up to 94%, a very wide temperature range of -30°C to +80°C, and are able to start-up at -40°C if the input is at 100 VAC, which covers most of the extreme environments. These power supplies can be used at high altitudes up to 5000 m maximum, and also feature a low no-load input power consumption less than 0.15 W.

The CFM150S series is available in five outputs of 12 VDC, 24 VDC, 28 VDC, 36 VDC, and 48 VDC, and an additional base-plate cooling option that offers improved derating and full 150 W usage.

Features
  • Output overvoltage
  • Output overload
  • Continuous short circuit conditions
  • No-load input power consumption less than 0.15 W
  • EN/UL/IEC 62368-1
  • EMI meets Class I and Class II
  • Meets 2 x MOPP
  • IEC/EN 60335-1
Applications
  • Consumer electronics
  • Telecommunications devices
  • Commercial equipment
  • Light/heavy industrial applications

CFM150S Series 150 W 2” x 4” AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 120WCFM150S120-BAC/DC CONVERTER 12V 120W62 - Immediate$1,089.71View Details
AC/DC CONVERTER 12V 120WCFM150S120AC/DC CONVERTER 12V 120W0 - Immediate$1,005.14View Details
AC/DC CONVERTER 24V 120WCFM150S240-BAC/DC CONVERTER 24V 120W5 - Immediate$1,089.71View Details
AC/DC CONVERTER 24V 120WCFM150S240AC/DC CONVERTER 24V 120W33 - Immediate$1,005.14View Details
AC/DC CONVERTER 28V 120WCFM150S280-BAC/DC CONVERTER 28V 120W12 - Immediate$1,058.86View Details
AC/DC CONVERTER 28V 120WCFM150S280AC/DC CONVERTER 28V 120W108 - Immediate$883.83View Details
AC/DC CONVERTER 36V 120WCFM150S360-BAC/DC CONVERTER 36V 120W65 - Immediate$927.16View Details
AC/DC CONVERTER 36V 120WCFM150S360AC/DC CONVERTER 36V 120W66 - Immediate$976.55View Details
AC/DC CONVERTER 48V 120WCFM150S480-BAC/DC CONVERTER 48V 120W44 - Immediate$1,058.86View Details
AC/DC CONVERTER 48V 120WCFM150S480AC/DC CONVERTER 48V 120W39 - Immediate$976.55View Details
Published: 2020-04-22