Midwest Microwave Commercial Grade Adapters
Cinch commercial grade adapters combine price with performance to meet today’s application needs
The Midwest Microwave commercial grade adapters from Cinch Connectivity Solutions meet the requirements of modern commercial applications while offering an excellent combination of price and performance. All parts are 100% tested to ensure high performance and reliability. Standard catalog units are available off the shelf.
- Excellent combination of price and performance
- For general commercial use
- Up to 40 GHz operation
- Gold and nickel-plated brass construction
- SMA to SMA, SMA to N, SMA to MCX, 2.92 mm to 2.92 mm, N to N, 3.5 mm to 3.5 mm, male/female versions
- Bulkhead SMA female to SMA female also available
- Commercial
- Cellular base stations
- Public safety systems
- Wi-Fi® network hardware
- Active antenna systems
- 5G network hardware
- GPS
Commercial Grade SMA Adapters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | CGM-1180-FB-NNN-10![]() | TYPE N FEMALE TO FEMALE BULKHEAD | 25 - Immediate | $770.67 | View Details |
![]() | ![]() | CGM-1180-FF-NNN-10![]() | TYPE N FEMALE TO FEMALE ADAPTER | 6 - Immediate | $741.20 | View Details |
![]() | ![]() | CGM-1180-MM-NNN-10![]() | TYPE N MALE TO MALE ADAPTER | 35 - Immediate | $741.20 | View Details |
![]() | ![]() | CGM-1260-FF-35M-02![]() | 3.5MM FEMALE TO FEMALE ADAPTER | 18 - Immediate | $1,144.65 | View Details |
![]() | ![]() | CGM-1260-MF-35M-02![]() | 3.5MM FEMALE TO MALE ADAPTER | 15 - Immediate | $1,144.65 | View Details |
![]() | ![]() | CGM-1260-MM-35M-02![]() | 3.5MM MALE TO MALE ADAPTER | 18 - Immediate | $1,144.65 | View Details |
![]() | ![]() | CGM-1400-FF-29M-02 | COAX ADAPT 2.92MM TO 2.92MM | 13 - Immediate | $1,172.89 | View Details |
![]() | ![]() | CGM-1400-MF-29M-02 | COAX ADAPT 2.92MM TO 2.92MM | 7 - Immediate | $1,172.89 | View Details |
![]() | ![]() | CGM-1400-MM-29M-02 | COAX ADAPT 2.92MM TO 2.92MM | 5 - Immediate | $1,172.89 | View Details |
![]() | ![]() | CGM-1180-FF-SMA-09 | COAX ADAPT SMA TO SMA | 662 - Immediate | $216.97 | View Details |
![]() | ![]() | CGM-1180-MF-SMA-09 | COAX ADAPT SMA TO SMA | 28 - Immediate | $266.02 | View Details |
![]() | ![]() | CGM-1180-FB-SMA-09 | COAX ADAPT SMA TO SMA | 0 - Immediate | $216.97 | View Details |
![]() | ![]() | CGM-1180-MM-SMA-09 | COAX ADAPT SMA TO SMA | 74 - Immediate | $266.02 | View Details |
![]() | ![]() | CGM-1060-SM-MCF-09 | COAX ADAPT SMA TO MCX | 10 - Immediate | $408.29 | View Details |
![]() | ![]() | CGM-1060-SM-MCM-09 | COAX ADAPT SMA TO MCX | 20 - Immediate | $408.29 | View Details |
![]() | ![]() | CGM-1060-SF-MCF-09 | COAX ADAPT SMA TO MCX | 17 - Immediate | $408.29 | View Details |
![]() | ![]() | CGM-1060-SF-MCM-09 | COAX ADAPT SMA TO MCX | 0 - Immediate | $408.29 | View Details |
![]() | ![]() | CGM-1100-NM-SMM-10 | COAX ADAPT SMA TO N | 87 - Immediate | $435.33 | View Details |
![]() | ![]() | CGM-1100-NF-SMF-10 | COAX ADAPT SMA TO N | 24 - Immediate | $435.33 | View Details |
![]() | ![]() | CGM-1100-NF-SMM-10 | COAX ADAPT SMA TO N | 0 - Immediate | $435.33 | View Details |