140/141/142 Series Barrier Blocks

Barrier blocks from Cinch Connectivity Solutions simplify wiring work

Image of Cinch's 140/141/142 Series Barrier BlocksCinch Connectivity Solutions 140, 141, and 142 series barrier blocks are designed to simplify wiring work by reducing splicing, preventing current leaks and short circuits, and increasing insulation. Available in a variety of densities, these barrier blocks can be found in applications ranging from industrial controls to switching systems.

The interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. With a wide variety from which to choose, it is possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of an application. Additionally, a broad selection of optional terminals and fanning strips permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.

Series 140

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BARRIER STRIP 5CIRC 0.375"5-140CONN BARRIER STRIP 5CIRC 0.375"201 - Immediate$222.15View Details
CONN BARRIER STRIP 3CIRC 0.375"3-140CONN BARRIER STRIP 3CIRC 0.375"456 - Immediate$190.39View Details
CONN BARRIER STRIP 4CIRC 0.375"4-140CONN BARRIER STRIP 4CIRC 0.375"972 - Immediate$206.52View Details
CONN BARRIER STRIP 2CIRC 0.375"2-140CONN BARRIER STRIP 2CIRC 0.375"0 - Immediate$175.10View Details
CONN BARRIER STRP 25CIRC 0.375"25-140CONN BARRIER STRP 25CIRC 0.375"684 - Immediate$503.78View Details

Series 141

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BARRIER STRIP 3CIRC 0.438"3-141CONN BARRIER STRIP 3CIRC 0.438"0 - Immediate$186.86View Details
CONN BARRIER STRP 12CIRC 0.438"12-141CONN BARRIER STRP 12CIRC 0.438"988 - Immediate$296.09View Details
CONN BARRIER STRIP 8CIRC 0.438"8-141CONN BARRIER STRIP 8CIRC 0.438"3534 - Immediate$258.78View Details
CONN BARRIER STRIP 7CIRC 0.438"7-141CONN BARRIER STRIP 7CIRC 0.438"434 - Immediate$257.94View Details
CONN BARRIER STRIP 6CIRC 0.438"6-141CONN BARRIER STRIP 6CIRC 0.438"929 - Immediate$231.39View Details

Series 142

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BARRIER STRIP 3CIRC 0.563"3-142CONN BARRIER STRIP 3CIRC 0.563"919 - Immediate$256.60View Details
CONN BARRIER STRIP 8CIRC 0.563"8-142CONN BARRIER STRIP 8CIRC 0.563"103 - Immediate$440.77View Details
CONN BARRIER STRIP 4CIRC 0.563"4-142CONN BARRIER STRIP 4CIRC 0.563"573 - Immediate$286.17View Details
CONN BARRIER STRIP 3CIRC 0.563"3-142-YCONN BARRIER STRIP 3CIRC 0.563"328 - Immediate$311.71View Details
CONN BARRIER STRP 17CIRC 0.563"17-142CONN BARRIER STRP 17CIRC 0.563"0 - Immediate$412.33View Details
Published: 2010-10-01