UbiSwitch Module Ethernet Switch
BotBlox’s module provides 8 Gbps Ethernet and three 10G Ethernet ports in a tiny 1.65-inch square form factor
BotBlox's UbiSwitch module is a compact, modular, high port-count Ethernet switch designed for use in automotive and aerospace applications. UbiSwitch is designed specifically for use in harsh environments with specific tolerance to pressure, vibration, altitude, humidity, and temperature. This switch aims to be a standard modular component that system integrators can use to easily add Ethernet connectivity to their systems, without adding significant size or weight.
UbiSwitch provides 8 Gbps Ethernet PHY ports and three 10 Gbps MAC ports on a stackable modular header so that a system integrator can design a daughterboard with a specific combination of connectors. The 10 Gbps MAC ports also allow the integration of optical SFP modules on the daughterboard.
- Three 10GBASE-R/XGMII Ethernet ports (universal 10 Gbps media connectivity)
- Eight 10/100/1000BASE-T Ethernet ports
- Input voltage range: 5 V to 60 V
- Operating temperature range: -40°C to +85°C
- Board size: 42 mm x 42 mm
- Serial management for VLAN, QOS, and LACP
- Samtec EDGE RATE® rugged modular connector for interconnection to baseboard
- Automatic MDI-X crossover and polarity correction on the eight 10/100/1000BASE-T ports
- Auto-negotiation on all ports with connected devices to achieve maximum speed
- Less than 5 W maximum power draw
- Plug-and-play functionality (no configuration necessary)
- Drones
- Robots
- UAVs
- Surveillance devices
- High-performance cameras
- Subsea AUVs
- Subsea ROVs