SPE Series
BotBlox's SPE series devices bring single pair ethernet in a compact form factor
BotBlox's SPE series of boards is designed for Single Pair Ethernet standards. These boards provide the same Ethernet data rates but with reduced wiring. All BotBlox boards are shipped with the required 0.3 power and data cables included, so users do not need to purchase extra cables.
SPEBlox is the world's first Gigabit (1000BASE-T) to Single Pair Ethernet (1000BASE-T1) converter in a tiny (30 mm x 30 mm) form factor, designed for direct integration into space-constrained networks.
SPEBlox-Long is a communication device that provides 10 Mbps at extremely long cable runs up to 1,000 m (1 km) over simple twisted pair copper cable. This technology uses the 10BASE-T1L specification, and this board aims to provide a cheaper and simpler way of achieving reasonably low bandwidth communication over very long cable runs.
- Rugged designs: the hardware is designed to be embedded directly into users' embedded systems, focusing on rugged design to resist vibration, temperature, and pressure stress. BotBlox focuses on providing rugged embedded, board-level networking hardware for drones, robots, and industrial systems
- ISO9001 compliant
- 5-year lifetime guarantee: BotBlox promises a 5-year lifetime guarantee on their products and will inform users in advance if a product is approaching the end of its life. They also offer last-time-buy volume component purchases, which often allows them to keep a product available even after its official end-of-life. In certain cases, BotBlox can even produce end-of-life products several years later as long as the necessary parts are available
- Competitive pricing
- BotBlox's hardware is conceived and designed in-house by its engineers; they do not outsource any of the hardware, firmware, or software. This gives them a deep understanding of the hardware developed and allows them to provide superior technical and application support
- Customization capabilities: BotBlox understands that every business has unique needs, which is why they offer customization capabilities to ensure that their products are tailored to users' specific requirements
- Customer service and support: BotBlox's team is dedicated to providing exceptional customer service and support, with a focus on ensuring that their customers are always satisfied with their experience
- Drones
- Robots
- UAVs
- Surveillance devices
- High-performance cameras
- Subsea AOVs
- Subsea ROVs
SPE Series Network Communication Device Ports
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB-SPE-F-1 | SINGLE PAIR ETHERNET CONVERTER | 382 - Marketplace | $5,628.18 | View Details |