R Series Modular Contactors
B&J USA’s R series modular contactors are available in multiple contact configurations
B&J USA’s R series modular contactors are available in multiple contact configurations and up to 63 A UL general use, making them a great choice for various applications. Engineered with wear-resistant high-pressure contacts, the R series contactor can withstand demanding conditions and maintain optimal performance over time. One standout feature is the special decoupled coil and magnet design which allows the outer case of the contactor to remain impact-free while switching. This super quiet switching action makes the R series perfect for any noise-sensitive environments. All terminals are delivered in the open position and can accept large cable cross-sections, facilitating easy and efficient installation. The inclusion of a switch position indicator allows for easy monitoring and troubleshooting. Multiple coil voltages and accessories are available. With low heat emission, the R20 through R63 contactors help reduce the need for climate control measures inside the control panel. In summary, R series modular contactors offer a comprehensive set of features that prioritize performance, durability, and user convenience.
- Compact size
- Low power consumption
- Quiet switching action
- High resistance to wear
- Large cable cross-sections
- Lighting control
- Heating equipment
- Ventilation equipment
- EV charging stations
- Energy storage equipment
- Motor control
- General industrial panels
R Series Modular Contactors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R63-40 110 | LIGHTING/HEATING CONTACTOR 63A | 5 - Marketplace | $4,594.01 | View Details |
![]() | ![]() | R25-20 24 | MODULAR CONTACTOR 25A 2NO 24VAC | 2 - Immediate | $1,031.72 | View Details |
![]() | ![]() | R40-40 230 | LIGHTING/HEATING CONTACTOR 40A | 2 - Immediate | $1,805.60 | View Details |
![]() | ![]() | R20-11 230 | LIGHTING/HEATING CONTACTOR 20A | 8 - Marketplace | $1,498.18 | View Details |
![]() | ![]() | R20-20 230 | Lighting/Heating contactor 20A | 1 - Marketplace | $1,498.18 | View Details |
![]() | ![]() | R20-11 24 | Lighting/Heating contactor 20A | 1 - Marketplace | $1,498.18 | View Details |
![]() | ![]() | R25-40 230 | LIGHTING/HEATING CONTACTOR 25A | 3 - Marketplace | $2,363.84 | View Details |
![]() | ![]() | R25-04 110 | LIGHTING/HEATING CONTACTOR 25A | 6 - Marketplace | $2,363.84 | View Details |
![]() | ![]() | R25-20 230 | Lighting/Heating contactor 25A | 11 - Marketplace | $2,659.64 | View Details |
![]() | ![]() | R40-04 230 | LIGHTING/HEATING CONTACTOR 40A | 5 - Marketplace | $4,489.95 | View Details |