MLO Capacitors

KYOCERA AVX offers their MLO series of low ESR microwave capacitors

Image of AVX Corporation's MLO CapacitorsBased on KYOCERA AVX's patented multilayer, low-loss organic (MLO) technology, these capacitors represent a paradigm shift from the traditional ceramic and thin film capacitors. Polymer-based with highly conductive copper interconnects stacked in a multilayer fashion, these components are fabricated on large area substrates and use state-of-the art laser direct imaging, which amounts to tight tolerance control, low ESR and high SRF upwards of 1 GHz.

Features
  • Low ESR
  • Very low capacitance
  • Excellent SRF
  • Available in 50 V and 250 V versions
  • Tight tolerance
Applications
  • RF power amplifiers
  • Low-noise amplifiers
  • Filter networks
  • Wi-Fi
  • Wi-Max
  • Point-to-point radios
  • Cellular communications

MLO Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER 0.1PF 50V C0G/NP0 0603ML03510R1BAT2ACAP CER 0.1PF 50V C0G/NP0 06030 - Immediate$10.59View Details
CAP CER 0.5PF 50V C0G/NP0 0603ML03510R5AAT2ACAP CER 0.5PF 50V C0G/NP0 06038204 - Immediate$12.77View Details
CAP CER 1PF 50V C0G/NP0 0603ML03511R0AAT2ACAP CER 1PF 50V C0G/NP0 06030 - Immediate$13.28View Details
CAP CER 0.1PF 50V C0G/NP0 0603ML03510R1AAT2ACAP CER 0.1PF 50V C0G/NP0 06030 - Immediate$14.28View Details
CAP CER 0.2PF 50V C0G/NP0 0603ML03510R2AAT2ACAP CER 0.2PF 50V C0G/NP0 060335 - Immediate$9.91View Details
CAP CER 0.4PF 50V C0G/NP0 0603ML03510R4AAT2ACAP CER 0.4PF 50V C0G/NP0 0603697 - Immediate$12.60View Details
CAP CER 1.1PF 50V C0G/NP0 0603ML03511R1BAT2ACAP CER 1.1PF 50V C0G/NP0 0603517 - Immediate$8.91View Details
CAP CER 1.5PF 50V C0G/NP0 0603ML03511R5BAT2ACAP CER 1.5PF 50V C0G/NP0 06037945 - Immediate$9.07View Details
CAP CER 1.9PF 50V C0G/NP0 0603ML03511R9BAT2ACAP CER 1.9PF 50V C0G/NP0 06030 - Immediate$2.39View Details
CAP CER 0.3PF 50V C0G/NP0 0603ML03510R3BAT2ACAP CER 0.3PF 50V C0G/NP0 06039732 - Immediate$9.58View Details
Published: 2013-07-02