Industrial pH Transmitter
Atlas Scientific industrial pH transmitter is an easy to use device for monitoring pH
The Atlas Scientific industrial pH transmitter is a panel-mountable device designed for continuous pH monitoring in industrial environments. It connects directly to any Atlas Scientific pH probe and provides a single isolated 4 mA to 20 mA output for seamless integration with PLCs and process control systems. The industrial pH transmitter supports one, two, or three-point calibration. It is engineered for reliable, long-term operation in water treatment, chemical processing, and manufacturing applications.
- Reads: pH
- Range: 0.001 to 14.000
- Accuracy: ±0.002
- Calibration: 1, 2, or 3 point (remotely though PLC or directly on board)
- Supported probes: Any type and brand
- Temperature probe: PT-100 or PT-1000
- Auto temperature compensation: Yes
- International standard: ISO 10523 compliant (determination of pH)
- Mount: 35 mm DIN rail
- Output: 4 mA to 20 mA
- Operating voltage: 9 VDC to 36 VDC
- Electrically isolated: Yes