The Best and Broadest in Broadcast InterconnectsHigh Density RF Connectivity for a Higher Definition World |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Amphenol RF interconnects enable the future of broadcast technologies. With increased bandwidth demands in the entertainment industry, their superior coaxial products support the latest high definition transmission systems and guarantee high performing reliable signal. Amphenol RF offer a full line of 75 Ohm RF products ideal for broadcast applications including BNC, Mini-BNC and 1.0/2.3 DIN connectors, as well as Amphenol's HD-BNC series supporting data rates of up to 12 Gb/s. Furthermore, their interconnects enable broadcast engineers to overcome the space constraints of any RF design. See below to compare densities between the BNC, 1.0/2.3, Mini-BNC and HD-BNC interfaces and click on any interface to view the Amphenol RF product offering.
BNC - 15.5mm Pitch
BNC ConnectorsThe BNC product line is a miniature, quick connect/disconnect RF connector. It features two bayonet lugs on the female connector, and locking is achieved with a quick quarter-turn of the coupling nut. BNCs are designed to accommodate a large variety of industry-standard cables, including all standard 75 Ohm broadcast video cables offered by popular manufacturers. Features & Benefits
We have recently redesigned the below 75 Ohm BNC plugs to offer excellent performance up to 6 GHz
BNC AdaptersWe are pleased to offer a wide range of 75 Ohm BNC coaxial adapters available in between-series and in-series configurations. These coaxial adapters are expertly designed for high-performance video applications and offer low return loss for fast 3 Gb/s data transfer rates.
BNC Cable Assemblies for BroadcastOur new line of BNC cable assemblies includes BNC straight plug to BNC straight plug and BNC straight plug to HD-BNC straight plug configurations. These assemblies are available in popular imperial and metric lengths with industry-standard Belden 1505A, 1694A and 1855A cable type options. back to topMini-BNC - 13.1mm pitch 40% Density
Mini-BNC ConnectorsThe Mini BNC connector series offers the high-performance and wide compatibility of the original Amphenol 75 Ω BNCs. The Mini-BNC interface has a higher connector density, specifically, 40% more interconnects in the same area. Features & Benefits
1.0/2.3 DIN - 10mm pitch 250% Density
1.0/2.3 DIN ConnectorsOur comprehensive line of 75 Ohm 1.0 /2.3 DIN coaxial connectors are ideal for use in high-performance 3 Gb/s HD/SDI video applications. DIN Connectors are smaller in size than the BNC connectors commonly used in the broadcast industry, allowing up to four times as many signals in the same area. Features & Benefits
1.0/2.3 AdaptersOur 75 Ohm 1.0/2.3 broadcast adapters are available in between-series and in-series configurations. These adapters are designed to provide consistent electrical performance and optimized mechanical reliability in broadcast applications.
1.0/2.3 DIN Cable Assemblies for BroadcastOur 1.0/2.3 straight plug to BNC straight jack and 1.0/2.3 straight plug to HD-BNC straight plug cable assemblies are available with standard lengths including 6, 12, 24, 36 and 48 inches and offer superior signal transmission for broadcast applications. View all 1.0/2.3 Cable Assemblies back to topHD-BNC - 8mm pitch 400% Density
HD-BNC ConnectorsEngineered to enhance electrical and mechanical performance, the HD-BNC is a breakthrough product which features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both true 50 and 75 Ohm performance in a footprint 4x smaller than traditional BNC connectors. The HD-BNC is a trusted solution for broadcast engineers, as it offers the highest performance in the most compact package available. Features & Benefits
HD-BNC AdaptersWe offer a full range of HD-BNC 75 Ohm coaxial adapters available in between-series and in-series configurations. Our HD-BNC adapters allow you to interface with BNC, HD-BNC, N-Type and 1.0/2.3 connectors, while maintaining high signal integrity.
HD-BNC Cable Assemblies for BroadcastOur new line of HD-BNC cable assemblies includes HD-BNC straight plug to HD-BNC straight plug and HD-BNC straight plug to BNC straight plug configurations. These assemblies are available on industry-standard Belden 1505A, 1694A and 1855A cable types and available in popular imperial and metric lengths. View all HD-BNC Cable Assemblies back to top |
Amphenol RF Part SearchProduct Training ModulesBrochures
Related Links |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||