Flexible Board-to-Board RF Connectors Solutions
Coaxial connectors offer ideal solution for blindmate applications
Amphenol RF board-to-board connector solutions feature compact, small-footprint designs with industry leading float to provide a maximum tolerance for radial and axial misalignment, making these interconnects ideal for blind mating applications. Amphenol RF offers a wide variety of connector configurations in AFI, SMP and PSMP interfaces to provide maximum flexibility to board to board designs.
Mating Configurations
Parallel
Co-Planar
Right-Angle
Board-To-Board RF Connector Types
AFI Board-To-Board RF Connectors
The AFI connector series is a board-to-board solution for RF applications commonly used in military and broadband applications. The AFI interface utilizes a proprietary two-piece configuration that compensates for high axial and radial misalignment with industry leading float (0.030” [0.8 mm] radial and 0.040” [1.0 mm] axial). 50 ohm AFI connectors operate to 6 GHz and 75 ohm options support a maximum frequency of 3 GHz.
HD-EFI Board-To-Board RF Connectors
The HD-EFI connector system is a 50 ohm three-piece board-to-board solution offering excellent performance through 6 GHz. It is an ideal board-to-board solution where space constraints exist or where PCB stack heights vary. The HD-EFI supports blindmating needs with a crash-proof, closed entry contact design.
P-SMP Board-To-Board RF Connectors
The P-SMP connector series is a board-to-board solution for RF applications requiring high power. With a minimum board spacing of 12.6 mm, the three-piece design allows maximum flexibility for high-density board spacing. The interface is capable of continuous power handling of 220 W at 2.2 GHz making it ideal for wireless antenna applications.
SMP Board-To-Board RF Connectors
The SMP connector system is a 50 ohm board-to-board solution offering performance through 26.5 GHz, with the ability to enhance performance to 40 GHz for some designs through PCB optimization analysis. This dependable mating system utilizes the three-piece configuration, and a design focused on keeping a consistent RF signal with ample float (0.020” [0.51 mm] radial and 0.010” [0.25 mm] axial). This performance focus makes SMP connectors a good choice for military, measurement and quantum computing applications.
SMP Non-Magnetic Board-To-Board Connectors
Amphenol RF offers a variety of non-magnetic SMP connectors and adapters constructed from non-ferrous materials and platings. These high-performance RF interconnects feature low magnetic field susceptibility and no electric field distortion while providing the same reliable connections for board-to-board and board-to-cable as standard SMP products. Non-magnetic SMP options are ideal for sensitive medical, aerospace, and quantum computing applications.
SMPM Board-To-Board RF Connectors
The SMPM interface is a micro-miniature interface with an optimized frequency range of DC to 65 GHz. This series is a smaller version of the SMP, with full detent and smooth bore mating systems providing mating force options. This family of interconnects addresses small package, high-performance design needs, with float (0.020” [0.51 mm] radial and 0.010” [0.25 mm] axial) designed to maintain a strong RF signal.
Board-To-Board Product Summary
| High-Frequency | High-Power | High-Float | ||||
|---|---|---|---|---|---|---|
| SMPM | SMP | P-SMP | AFI | HD-AFI | HD-EFI | |
| Impedance | 50 Ohm | 50 Ohm | 50 Ohm | 50 Ohm | 75 Ohm | 75 Ohm | 50 Ohm |
| Max Frequency | 65 GHz | 40 GHz | 10 GHz | 6 | 3 GHz | 18 GHz | 6 GHz |
| Min PCB Spacing | 6.6 mm | 9.1 mm | 12.6 mm | 12.7 mm | 11.5 mm | 11.5 mm |
| Power Handling | 50 W @ 2.2 GHz @ 25˚ C | 30 W @ 2.2 GHz @ 25˚ C | 200 W @ 2.2 GHz | 200 W @ 2.2 GHz @ 8.8˚ C | 10 W @ 2 GHz @ 25˚ C | 40 W @ 2.2 GHz @ 85˚ C |
| Axial Misalignment | 0.25 mm | 0.25 mm | 2.00 mm | 1.00 mm | 2.00 mm | 1.40 mm |
| Radial Misalignment | 0.51 mm | 0.51 mm | 1.32 mm | 0.80 mm | 0.80 mm | 0.7 mm |