M12883 and Quick-Mount Relay Sockets
Amphenol PCD's relay sockets feature ultrasonically welded interfaces between the dielectric components
Amphenol PCD’s relay sockets are qualified to MIL-PRF-12883 specifications and have an amp range between 2 A and 25 A. They are offered in various configurations, feature ultrasonic-welded interfaces between the dielectric components, eliminate air paths, and provide protection against moisture and degradation. Quick-mount relay sockets snap into standard aircraft panel cutouts, eliminating the need for mounting hardware and saving on weight and installation time.
- Low-profile design is available in all military configurations: configured to a minimum size and weight and accepts the MIL-C-39029/29 contact family
- Extended profile allows for contact standardization: configured to accept the longer MIL-C-39029/5 contact
- Sockets available with fixed or loose mounting studs: can be top or bottom-mounted
- Designed for MIL-C-39029 contacts: standardization simplifies product
- Polarization in accordance with MIL-spec requirements: provided by specific contact configuration and/or polarizing pins
- Comair
- Aircraft power and signal
- Avionics and instrumentation
- Helicopters
- Military avionics
- Military rotorcraft and helicopters
- Military vehicles
- Naval
M12883 and Quick-Mount Relay Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSE116685 | LOW PROFILE 2 POLE/10 AMP WC | 94 - Immediate | $2,280.72 | View Details |
![]() | ![]() | RSN116130 | 2/4 POLE/10 AMP 3 POLE/25 AMP | 35 - Immediate | $2,125.62 | View Details |
![]() | ![]() | RSF116401 | FRONT RELEASE WC | 67 - Immediate | $3,866.10 | View Details |
![]() | ![]() | RSL112206 | MCDONNEL DOUGLAS | 43 - Immediate | $4,066.53 | View Details |
![]() | ![]() | RSE120151 | LOW PROFILE 4 POLE/5 AMP WC | 0 - Immediate | $2,443.52 | View Details |
![]() | ![]() | JRS200300 | QUICK MOUNT 2 POLE | 25 - Immediate | $498.68 | View Details |
![]() | ![]() | RSE116174 | 2 POLE/10 AMP W/O CONTACTS | 22 - Immediate | $490.83 | View Details |
![]() | ![]() | RSE116184 | 4 POLE/10 AMP TRACK MOUNT W/O CO | 18 - Immediate | $1,125.15 | View Details |
![]() | ![]() | RSE112062-S | STAINLESS STEEL ALTERNATIVE | 21 - Immediate | $1,383.81 | View Details |
![]() | ![]() | RSE120158 | LOW PROFILE 2 POLE/5 AMP LC | 12 - Immediate | $1,433.22 | View Details |
![]() | ![]() | RSE116680 | LOW PROFILE 4 POLE/10 AMP LC | 23 - Immediate | $1,621.70 | View Details |
![]() | RSF116400 | FRONT RELEASE, LC | 25 - Immediate | $1,892.48 | View Details | |
![]() | RSL116090 | EXTENDED HEIGHT 2 POLE/10 AMP | 25 - Immediate | $1,785.15 | View Details | |
![]() | ![]() | RSE116694 | LOW PROFILE 2 POLE/10 AMP LC | 25 - Immediate | $1,988.03 | View Details |
![]() | ![]() | RSE116746 | LOW PROFILE 3 POLE/10 AMP LC | 24 - Immediate | $2,133.15 | View Details |
![]() | RSL116068 | EXTENDED HEIGHT 2 POLE/10 AMP | 25 - Immediate | $2,085.21 | View Details | |
![]() | RSL116092 | EXTENDED HEIGHT 2 POLE/10 AMP | 25 - Immediate | $2,289.89 | View Details | |
![]() | ![]() | RSE116262 | CONN RELAY SOCKET 14/16 WH WC | 25 - Immediate | $2,036.45 | View Details |
![]() | ![]() | RSE116680-S | STAINLESS STEEL ALTERNATIVE | 13 - Immediate | $2,586.18 | View Details |
![]() | ![]() | RSE112036 | 1 POLE/25 AMP WC | 21 - Immediate | $2,691.22 | View Details |