Scotch® Varnished Cambric Tapes 2510

3M™ varnished cambric tapes are flexible, electrically insulating, and moisture resistant with a smooth finish

Image of 3M Scotch® Varnished Cambric Tapes 25103M™ Scotch varnished cambric tapes are made from straight-cut woven cotton cambric fabric. The fabric is oil primed and coated with a high-grade yellow electrical insulating varnish. Varnished cambric tapes are flexible, electrically insulating, and moisture resistant with a smooth finish. Scotch tape 2510 is yellow, non-adhesive coated, and 7 mils thick.

This tape is designed to perform continuously in temperatures up to +105°C (+220°F) with excellent resistance to abrasion, puncture, and cut-through.

Scotch varnished cambric tape 2510 has a 5-year shelf life (from date of manufacture) when stored under the recommended storage conditions. Store behind present stock in a clean dry place at a temperature of +70°F and 40% to 50% relative humidity. Proper stock rotation is recommended.

Features
  • Electrical properties are stable up to +105°C
  • High puncture and cut-through resistance
  • Rated for class A thermal stability (+105°C)
  • Thickness (ASTM D 374): 7 mils
  • Excellent dielectric strength (ASTM D 295): 800 W/mil
  • Tensile strength (ASTM D 295): 50 ils/in
  • Excellent solvent resistance
  • Excellent oil resistance
  • Yellow in color
  • Dry surface finish

Scotch® Varnished Cambric Tapes 2510

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE CLOTH TAPE YLW 3/4"X20YDS2510-3/4X60FTTAPE CLOTH TAPE YLW 3/4"X20YDS9 - Immediate$1,224.84View Details
TAPE CLOTH TAPE YLW 3/4"X36YDS2510-3/4X36YDTAPE CLOTH TAPE YLW 3/4"X36YDS0 - Immediate$974.27View Details
TAPE CLOTH TAPE YELLOW2510-1X36YDTAPE CLOTH TAPE YELLOW0 - Immediate$1,298.17View Details
TAPE CLOTH TAPE YLW 1 1/2"X36YDS2510-1-1/2X36YDTAPE CLOTH TAPE YLW 1 1/2"X36YDS0 - Immediate$1,939.64View Details
TAPE CLOTH TAPE YELLOW 2"X36YDS2510-2X36YDTAPE CLOTH TAPE YELLOW 2"X36YDS6 - Immediate$3,524.13View Details
TAPE CLOTH TAPE YLW 1.42"X2.17"2510-36MMX55MTAPE CLOTH TAPE YLW 1.42"X2.17"0 - Immediate$266.44View Details
TAPE CLOTH TAPE YELLOW 3"X25YDS2510-36X25YDTAPE CLOTH TAPE YELLOW 3"X25YDS0 - ImmediateSee Page for PricingView Details
Published: 2019-02-20