96x 2.54mm Connector Series

3M™ introduces their robust system solution for board-to-board applications

Image of 3M's 96X Series Stacking Connectors3M offers the 96X (960, 961, 963, 966, and 969) series of 2.54 mm (0.100 inch) connectors for board-to-board interconnect applications. This new series of connectors offers a wide variety of stacking options that address the most typical needs for stacking in horizontal, vertical and perpendicular angles, with stack heights to accommodate varying distances between boards.

The 3M board-to-board stacking connector, 96X series provides a high quality, economical solution that utilizes a ten micro inch gold wiping area and includes tube, tray and tape and reel packaging options. The specifications and packaging make them ideal for usage in high volume applications with less stringent requirements for the number of mating cycles and medium length life span. The product range is qualified in accordance with European requirements for IEC performance, class three.

This 96X series board-to-board product family features 12 new product categories of pin strips and boardmount sockets that are available in both one- and two-row format, as well as vertical and right angle through-hole and surface mount configurations. Pin counts range from 2-80 positions depending on the type of product.

The connector bodies are made from PCT thermoplastic material, allowing for high temperature processing in lead-free environments up to 260°C (JEDEC J-STD-020C). The product family is EU RoHS compliant and is labeled in accordance with China marking standard SJ/T 11364-2006.

960 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 2POS 0.1 GOLD PCB960102-6202-ARCONN RCPT 2POS 0.1 GOLD PCB0 - Immediate$3.81View Details
CONN RCPT 2POS 0.1 GOLD PCB960102-6303-ARCONN RCPT 2POS 0.1 GOLD PCB0 - Immediate$4.07View Details

961 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 36POS 2.54MM961136-6404-ARCONN HEADER VERT 36POS 2.54MM3046 - Immediate$45.37View Details
CONN HEADER VERT 36POS 2.54MM961136-6804-ARCONN HEADER VERT 36POS 2.54MM8525 - Immediate$45.37View Details

963 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 3POS 0.1 GOLD SMD963103-2000-AR-TPCONN RCPT 3POS 0.1 GOLD SMD0 - Immediate$7.75View Details
CONN RCPT 4POS 0.1 GOLD SMD963104-2000-AR-TPCONN RCPT 4POS 0.1 GOLD SMD0 - Immediate$8.06View Details

966 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 10POS 0.1 GOLD SMD966210-2000-AR-PRCONN RCPT 10POS 0.1 GOLD SMD7949 - Immediate$35.29View Details
TAPE ADHSV TRNSFR CLR 1"X60YDS966TAPE ADHSV TRNSFR CLR 1"X60YDS304 - Immediate$857.68View Details

969 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE ADHSV TRNSFR CLR 1/4"X18YDS969-1/4"X18YDTAPE ADHSV TRNSFR CLR 1/4"X18YDS55 - Immediate$234.92View Details
TAPE ADHSV TRNSFR CLR 3/4"X18YDS969-3/4"X18YDTAPE ADHSV TRNSFR CLR 3/4"X18YDS12 - Immediate$436.74View Details
Published: 2013-04-24