TN1215, TS1220, TYNx12, TYN1012 Datasheet by STMicroelectronics

This is information on a product in full production.
June 2014 DocID7475 Rev 8 1/18
TN1215, TS1220, TYN612,
TYN812, TYN1012
Sensitive and standard 12 A SCRs
Datasheet - production data
Features
On-state rms current, IT(RMS) 12A
Repetitive peak off-state voltage, VDRM/VRRM
600 and 1000 V
Triggering gate current, IGT 0.2 to 15 mA
Description
Available either in sensitive (TS1220) or standard
(TN1215 / TYNX12) gate triggering levels, the
12A SCR series is suitable to fit all modes of
control, found in applications such as overvoltage
crowbar protection, motor control circuits in power
tools and kitchen aids, inrush current limiting
circuits, capacitive discharge ignition and voltage
regulation circuits.
Available in through-hole or surface-mount
packages, they provide an optimized performance
in a limited space.
AK
G
DPAK
D²PAK
IPAK TO-220AB
TO-220AB Insulated
A2
A2
A2
A2
A2
A2
A2
A2
A2
A1
A1
A1
A1
A1
G
G
G
G
G
Table 1. Device summary
Order
code
Voltage (x00)
VDRM/VRRM IGT Package
600 700 800 1000
TN1215
-xxxB XX 15 mADPAK
TN1215
-xxxG XX 15 mAD
2PAK
TN1215
-xxxH XX 15 mAIPAK
TS1220
-xxxB X X 0.2 mA DPAK
TS1220
-xxxH X 0.2 mA IPAK
TS1220
-xxxT X0.2 mATO-220AB
TYNx12
RG XXX15 mATO-220AB
TYNx12
TRG XXX5 mATO-220AB
www.st.com
Characteristics TN1215, TS1220, TYN612, TYN812, TYN1012
2/18 DocID7475 Rev 8
1 Characteristics
Table 2. Absolute ratings (limiting values)
Symbol Parameter
Value
Unit
TN121-G5
TYN12 TYN608
IT(RMS) On-state rms current (180° conduction angle) Tc = 105 °C 12 A
IT(AV) Average on-state current (180° conduction angle) Tc = 105 °C 8 A
ITSM Non repetitive surge peak
on-state current
tp = 8.3 ms Tj = 25 °C 145 115 A
tp = 10 ms 140 110
I2tI
2t value for fusing tp = 10 ms Tj = 25 °C 98 60 A2S
dI/dt Critical rate of rise of on-state
current IG = 2 x IGT, tr 100 ns F = 60 Hz Tj = 125 °C 50 A/µ
s
IGM Peak gate current tp = 20 µs Tj = 125 °C 4 A
PG(AV) Average gate power dissipation Tj = 125 °C 1 W
Tstg
Tj
Storage junction temperature range
Operating junction temperature range - 40 to + 150
- 40 to + 125 °C
VRGM Maximum peak reverse gate voltage (for TN1215 and TYNx12608 only) 5 V
Table 3. Sensitive electrical characteristics (Tj = 25 °C, unless otherwise specified)
Symbol Test conditions TS1220 Unit
IGT VD = 12 V, RL = 140 ΩMAX. 200 µA
VGT MAX. 0.8 V
VGD VD = VDRM, RL = 3.3 kΩ, RGK = 220 ΩTj = 125 °C MIN. 0.1 V
VRG IRG = 10 µA MIN. 8 V
IHIT = 50 mA, RGK = 1 kΩMAX. 5 mA
ILIG = 1 mA, RGK = 1 kΩMAX. 6 mA
dV/dt VD = 65% VDRM, RGK = 220 ΩTj = 125 °C MIN. 5 V/µs
VTM ITM = 24 A, tp = 380 µs Tj = 25 °C MAX. 1.6 V
Vt0 Threshold voltage Tj = 125 °C MAX. 0.85 V
RdDynamic resistance Tj = 125 °C MAX. 30 mΩ
IDRM
IRRM VDRM = VRRM, RGK = 220 ΩTj = 25 °C MAX. A
Tj = 125 °C 1 mA
DocID7475 Rev 8 3/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Characteristics
18
Table 4. Standard electrical characteristics (Tj = 25 °C, unless otherwise specified)
Symbol Test conditions TN1215 TYN Unit
B/G G x12T x12
IGT VD = 12 V, RL = 33 Ω
MIN. 2 0.5 2 mA
MAX. 15 5 15
VGT MAX. 1.3 V
VGD VD = VDRM, RL = 3.3 kΩTj = 125 °C MIN. 0.2 V
IH IT = 500 mA, gate open MAX. 40 30 15 30 mA
ILIG = 1.2 IGT MAX. 80 60 30 60 mA
dV/dt VD = 67% VDRM, gate open Tj =125 °C MIN. 200 40 200 V/µs
VTM ITM = 24 A tp = 380 µs Tj = 25 °C MAX. 1.6 V
Vt0 Threshold voltage Tj = 125 °C MAX. 0.85 V
RdDynamic resistance Tj = 125 °C MAX. 30 mΩ
IDRM
IRRM VDRM = VRRM
Tj = 25 °C MAX. A
Tj = 125 °C 2 mA
Table 5. Thermal resistance
Symbol Parameter Value Unit
Rth(j-c) Junction to case (DC) DPAK, IPAK, TO-220AB 1.3 °C/W
Rth(j-a) Junction to ambient (DC)
S(1) = 0.5 cm2DPAK 70
°C/W
S(1) = 1.0 cm2D²PAK 450
IPAK 100
TO-220AB 60
1. S = Copper surface under tab
Figure 1. Maximum average power dissipation
versus average on-state current Figure 2. Average and DC on-state current
versus case temperature
0123456789
0
1
2
3
4
5
6
7
8
9
10
11
12
P(W)
I (A)
T(AV)
α= 180°
360°
α
0 25 50 75 100 125
0
2
4
6
8
10
12
14
I (A)
T(AV)
T (°C)
case
α= 180°
D.C.
um ‘25 mg ‘m ‘EH ‘52 552 M) 2m 20 an en >30 we we Mu n] ‘52 ‘54 mu ‘5‘
Characteristics TN1215, TS1220, TYN612, TYN812, TYN1012
4/18 DocID7475 Rev 8
Figure 3. Average and DC on-state current
versus ambient temperature (DPAK) Figure 4. Relative variation of thermal
impedance junction to case versus pulse
duration
0 25 50 75 100 125
0.0
0.5
1.0
1.5
2.0
2.5
3.0
I (A)
T(AV)
T (°C)
amb
α= 180°
D.C.
DPAK
2
DPAK
Device mounted on FR4 with
recommended pad layout
1E-3 1E-2 1E-1 1E+0
0.1
0.2
0.5
1.0 K=[Z /R
th(j-c) th(j-c)]
t (s)
p
Figure 5. Relative variation of thermal
impedance junction to ambient versus pulse
duration (DPAK)
Figure 6. Relative variation of gate trigger and
holding current versus junction temperature for
TS1220 series
1E-2 1E-1 1E+0 1E+1 1E+2 5E+2
0.01
0.10
1.00
K=[Z /R
th(j-a) th(j-a)]
t (s)
p
DPAK
TO-220AB / IPAK
DPAK
2
Device mounted on FR4 with
recommended pad layout
-40 -20 0 20 40 60 80 100 120 140
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
T (°C)
j
I,I,I[T] /
GTHL j I ,I ,I [T =25°C]
GTHL j
IGT
IH& I
R = 1k
L
GK Ω
Figure 7. Relative variation of gate trigger and
holding current versus junction temperature Figure 8. Relative variation of holding current
versus gate-cathode resistance (typical values)
-40 -20 0 20 40 60 80 100 120 140
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
2.4
I,I,I[T] /
GT H L j I ,I ,I [T =25°C]
GT H L j
T (°C)
j
IGT
IH& IL
TN1215 and TYNx12 Series
1E-2 1E-1 1E+0 1E+1
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
R(k)
GK Ω
I [R ] / I [ =1k ]
HGK H ΩRGK
Tj= 25°C
TS1220 Series
DocID7475 Rev 8 5/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Characteristics
18
Figure 9. Relative variation of dV/dt immunity
versus gate-cathode resistance (typical values)
for TS12 series
Figure 10. Relative variation of dV/dt immunity
versus gate-cathode capacitance (typical
values) for TS12 series
0 200 400 600 800 1000 1200
0.1
1.0
10.0
R(k)
GK Ω
dV/dt[R ] / dV/dt[ =220 ]
GK ΩRGK
Tj= 125°C
V = 0.67 x V
D DRM
0 25 50 75 100 125 150
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
C (nF)
GK
dV/dt[C ] / dV/dt[ =220 ]
GK ΩRGK
T
V = 0.67 x V
= 125°C
R = 220
D DRM
GK
j
Ω
Figure 11. Surge peak on-state current versus
number of cycles Figure 12. Non-repetitive surge peak on-state
current and corresponding values of I2t versus
sinusoidal pulse width
1 10 100 1000
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150 I (A)
TSM
Number of cycles
Non repetitive
T initial=25°C
j
Repetitive
T =105°C
C
TS12
TN12 / TYN12 t =10ms
p
One cycle
Figure 13. On-state characteristics (maximum
values) Figure 14. Thermal resistance junction to
ambient versus copper surface under tab
(DPAK and D²PAK)
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
1
10
100
200 I (A)
TM
V (V)
TM
Tj=max
T =25°C
j
V =0.85V
R =30m
T max.:
j
t0
dΩ
0 2 4 6 8 10 12 14 16 18 20
0
20
40
60
80
100
S(cm²)
R (°C/W)
th(j-a)
DPAK
DPAK
2
Epoxy printed circuit board FR4
copper thickness = 35 µm
Package information TN1215, TS1220, TYN612, TYN812, TYN1012
6/18 DocID7475 Rev 8
2 Package information
Epoxy meets UL94, V0
Lead-free packages
Recommended torque: 0.4 to 0.6 N·m
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Figure 15. DPAK dimension definitions
Note: This package drawing may slightly differ from the physical package. However, all the
specified dimensions are guaranteed.
D
A1
D1
D
c
c2
H
L4
e1
b
L2
E
b4
E1
A
E1
A2 L
V2
I-IIE
DocID7475 Rev 8 7/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Package information
18
Figure 16. Footprint (dimensions in mm)
Table 6. DPAK dimension values
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 2.18 2.40 0.086 0.094
A1 0.90 1.10 0.035 0.043
A2 0.03 0.23 0.001 0.009
b 0.64 0.90 0.025 0.035
b4 4.95 5.46 0.195 0.215
c 0.46 0.61 0.018 0.024
c2 0.46 0.60 0.018 0.023
D 5.97 6.22 0.235 0.244
D1 5.10 0.201
E 6.35 6.73 0.250 0.264
E1 4.32 0.170
e1 4.40 4.70 0.173 0.185
H 9.35 10.40 0.368 0.409
L 1.00 1.78 0.039 0.070
L2 1.27 0.05
L4 0.60 1.02 0.023 0.040
V2 0°
6.7
6.7 3.03.0
1.6
5.094
A
B
The device must be positioned within
0.05 A B
L21
Package information TN1215, TS1220, TYN612, TYN812, TYN1012
8/18 DocID7475 Rev 8
Figure 17. IPAK dimension definitions
Note: This package drawing may slightly differ from the physical package. However, all the
specified dimensions are guaranteed.
D
V1
A
c2
H
L
C
b2
A1
e1
e
bc
L2
L1
E
b4
DocID7475 Rev 8 9/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Package information
18
Table 7. IPAK dimension values
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 2.20 2.40 0.086 0.094
A1 0.90 1.10 0.035 0.043
b 0.64 0.90 0.025 0.035
b2 0.95 0.037
b4 5.20 5.43 0.204 0.213
c 0.45 0.60 0.017 0.023
c2 0.46 0.60 0.018 0.023
D 6 6.20 0.236 0.244
E 6.40 6.70 0.252 0.263
e2.28 0.090
e1 4.40 4.60 0.173 0.181
H 16.10 0.634
L 9 9.60 0.354 0.377
L1 0.8 1.20 0.031 0.047
L2 0.80 1.25 0.031 0.049
V1 10° 10°
Package information TN1215, TS1220, TYN612, TYN812, TYN1012
10/18 DocID7475 Rev 8
Figure 18. TO-220AB dimension definitions
A
F
D1
J1
H1
P
Q
D
L1
L
b
E
e1
e
L20 L30
b1
c
Resin gate
0.5 mm max.
protrusion(1)
Resin gate
0.5 mm max.
protrusion(1)
(1) Resin gate position accepted in each of the two
position shown as well as the symmetrical opposites
DocID7475 Rev 8 11/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Package information
18
Table 8. TO-220AB dimension values
Ref.
Dimensions
Millimeters Inches
Min. Max. Min. Max.
A 4.40 4.60 0.17 0.18
b 0.61 0.88 0.024 0.035
b1 1.14 1.70 0.045 0.067
c 0.48 0.70 0.019 0.027
D 15.25 15.75 0.60 0.62
D1 1.27 typ. 0.05 typ.
E 10 10.40 0.39 0.41
e 2.40 2.70 0.094 0.106
e1 4.95 5.15 0.19 0.20
F 1.23 1.32 0.048 0.052
H1 6.20 6.60 0.24 0.26
J1 2.40 2.72 0.094 0.107
L 13 14 0.51 0.55
L1 3.50 3.93 0.137 0.154
L20 16.40 typ. 0.64 typ.
L30 28.90 typ. 1.13 typ.
P 3.75 3.85 0.147 0.151
Q 2.65 2.95 0.104 0.116
Package information TN1215, TS1220, TYN612, TYN812, TYN1012
12/18 DocID7475 Rev 8
Figure 19. TO-220AB (NIns. & Ins. 20-up) dimension definitions
C
b2
c2
F
Ø I
L
A
a1
a2
B
e
b1
I4
l3
l2
c1
M
DocID7475 Rev 8 13/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Package information
18
Table 9. TO-220AB (NIns. & Ins. 20-up) dimension values
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 15.20 15.90 0.598 0.625
a1 3.75 0.147
a2 13.00 14.00 0.511 0.551
B 10.00 10.40 0.393 0.409
b1 0.61 0.88 0.024 0.034
b2 1.23 1.32 0.048 0.051
C 4.40 4.60 0.173 0.181
c1 0.49 0.70 0.019 0.027
c2 2.40 2.72 0.094 0.107
e 2.40 2.70 0.094 0.106
F 6.20 6.60 0.244 0.259
ØI 3.75 3.85 0.147 0.151
I4 15.80 16.40 16.80 0.622 0.646 0.661
L 2.65 2.95 0.104 0.116
l2 1.14 1.70 0.044 0.066
l3 1.14 1.70 0.044 0.066
M2.60 0.102
Package information TN1215, TS1220, TYN612, TYN812, TYN1012
14/18 DocID7475 Rev 8
Figure 20. PAK dimension definitions
G
L
L3
L2
B
B2
E
2mm min.
FLAT ZONE
A
C2
D
R
A2
V2
C
A1
8.90
DocID7475 Rev 8 15/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Package information
18
Figure 21. Footprint (dimensions in mm)
Table 10. D²PAK dimension values
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 4.30 4.60 0.169 0.181
A1 2.49 2.69 0.098 0.106
A2 0.03 0.23 0.001 0.009
B 0.70 0.93 0.027 0.037
B2 1.25 1.40 0.048 0.055
C 0.45 0.60 0.017 0.024
C2 1.21 1.36 0.047 0.054
D 8.95 9.35 0.352 0.368
E 10.00 10.28 0.393 0.405
G 4.88 5.28 0.192 0.208
L 15.00 15.85 0.590 0.624
L2 1.27 1.40 0.050 0.055
L3 1.40 1.75 0.055 0.069
R0.40 0.016
V2 0°
16.90
10.30
3.70
5.08
1.30
8.90
Ordering information TN1215, TS1220, TYN612, TYN812, TYN1012
16/18 DocID7475 Rev 8
3 Ordering information
Figure 22. TN1215 series
Figure 23. TS1220 series
Figure 24. TYNx12 series
TN 12 15 - 600 B (-TR)
Standard SCR series
Sensitivity
Voltage
Package
Packing mode
Current
12 = 12 A
D PAK)
15 = 15 mA
600 = 600 V
800 = 800 V
B = DPAK
G = D PAK
H = IPAK
Blank = Tube
-TR = Tape and reel (DPAK and
2
2
TS 12 20 - 600 B (-TR)
Sensitive SCR series
Sensitivity
Voltage
Package
Packing mode
Current
12 = 12 A
20 = 200 µA
600 = 600 V
700 = 700 V
B = DPAK
H = IPAK
T = TO-220AB
Blank = Tube
-TR = Tape and reel
TYN 6 12 T RG
Standard SCR series
Packing mode
Voltage
Current
Sensitivity
6 = 600 V
8 = 800 V
10 = 1000 V
12 = 12 A
Blank = 15 mA
T = 5 mA
RG = Tube
DocID7475 Rev 8 17/18
TN1215, TS1220, TYN612, TYN812, TYN1012 Revision history
18
4 Revision history
Table 11. Ordering information
Order code(1)
1. x (6, 7, 8, 10) depends upon voltage
Marking(1) Package Weight Base qty Delivery mode
TN1215-x00B TN12 15x00 DPAK 0.3 g 75 Tube
TN1215-x00B-TR TN12 15x00 DPAK 0.3 g 2500 Tape and reel
TN1215-x00G TN1215x00G D2PAK 1.5 g 50 Tube
TN1215-x00G-TR TN1215x00G D2PAK 1.5 g 1000 Tape and reel
TN1215-x00H TN12 15x00 IPAK 0.3 g 75 Tube
TS1220-x00B TS12 20x00 DPAK 0.3 g 75 Tube
TS1220-x00B-TR TS12 20x00 DPAK 0.3 g 2500 Tape and reel
TS1220-x00H TS12 20x00 IPAK 0.3 g 75 Tube
TS1220-x00T TS1220600T TO-220AB 2.3 g 50 Tube
TYNx12RG TYNx12 TO-220AB 2.3 g 50 Tube
TYNx12TRG TYNx12T TO-220AB 2.3 g 50 Tube
Table 12. Document revision history
Date Revision Changes
Sep-2000 3 Last update.
25-Mar-2005 4 TO-220AB delivery mode changed from bulk to tube.
14-Oct-2005 5
Changed sensitivity values in Table 1 for TYNx12 (30 to
15 mA) and TYNx12T (15 to 5 mA). Added ECOPACK
statement.
08-Mar-2007 6
Reformatted to current standard.
Figure 22: TN1215 series product name corrected.
Figure 23: TS1220 series product name corrected.
23-Oct-2009 7 Added TS1220-xxxT device.
03-Jun-2014 8 Updated DPAK and IPAK package information and
reformatted to current standard.
TN1215, TS1220, TYN612, TYN812, TYN1012
18/18 DocID7475 Rev 8
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
ST PRODUCTS ARE NOT DESIGNED OR AUTHORIZED FOR USE IN: (A) SAFETY CRITICAL APPLICATIONS SUCH AS LIFE
SUPPORTING, ACTIVE IMPLANTED DEVICES OR SYSTEMS WITH PRODUCT FUNCTIONAL SAFETY REQUIREMENTS; (B)
AERONAUTIC APPLICATIONS; (C) AUTOMOTIVE APPLICATIONS OR ENVIRONMENTS, AND/OR (D) AEROSPACE APPLICATIONS
OR ENVIRONMENTS. WHERE ST PRODUCTS ARE NOT DESIGNED FOR SUCH USE, THE PURCHASER SHALL USE PRODUCTS AT
PURCHASER’S SOLE RISK, EVEN IF ST HAS BEEN INFORMED IN WRITING OF SUCH USAGE, UNLESS A PRODUCT IS
EXPRESSLY DESIGNATED BY ST AS BEING INTENDED FOR “AUTOMOTIVE, AUTOMOTIVE SAFETY OR MEDICAL” INDUSTRY
DOMAINS ACCORDING TO ST PRODUCT DESIGN SPECIFICATIONS. PRODUCTS FORMALLY ESCC, QML OR JAN QUALIFIED ARE
DEEMED SUITABLE FOR USE IN AEROSPACE BY THE CORRESPONDING GOVERNMENTAL AGENCY.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2014 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com