DEV-14150 Datasheet by SparkFun Electronics

spadgun ELECTRONICS

RELAYplate
DEV-14150 RoHS
Description:TheRELAYplatefromPiPlatesisthefirstdedicatedrelayboardfortheRaspberryPi
designedtomeetthesafetyrequirementsofUL60950whilebeingcapableofswitching120voltsAC.
EachofthesevenrelaysisULratedtoswitch1ampat120voltsACor30voltsDC.And,likeallPiPlates,
youcanstacktheseboardstoincreaseyourrelaycountto56usingeightplates.TheRELAYplateboardis
compatiblewiththeDAQCplateandMOTORplate,allowingyoutocreatetheperfectstackofboardsto
controlyourproject.
Pi-Plates are a family of stackable and interchangeable add-on circuit boards that allow you to
interact with the outside world using your Raspberry Pi. Every Pi-Plate is designed to provide a
robust set of features at minimal cost while using the fewest pins possible on the RPi header. Pi-
Plates are mechanically and electrically compatible with all revisions of the Raspberry Pi with 40
pin headers (including the Pi 3 Model B and Pi Zero) and are designed to satisfy the needs of
hobbyists, experimenters and professionals.
Features:
Seven single-pole, single-throw relays
Rated at 120 volts AC or 30 volts DC
Currents up to 1 amp
Convenient screwless terminal blocks
Up to eight RELAYplates can be stacked together, providing 56 relays
A single RELAYplate will run from the Raspberry Pi 5VDC supply
Auxiliary power connectors provided for stacking multiple RELAYplates
Includes programmable LED
Seven LED annunciators provide visual relay status
Designed to meet the stringent safety requirements of UL standard 60950
https://www.sparkfun.com/products/14150 3/14/2017