SCALE 1:1
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
filxfltflflfl
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
SCALE 1:1
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
filxfltflflfl
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
DOCUMENT NUMBER
DOC TYPE
DOC PART
1202480510 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
120248
 SEE TABLE 1
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
0.25
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
ULETTENMEIER
2015/05/06
CHK'D BY DATE
APPR BY DATE
RSILLER 2015/12/23
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
MPIS M12 SAFETY STA PNP NPN NOS 8P 8PT 
AC FE STA RD XM SINGLE
 PRODUCT CUSTOMER DRAWING
EC DESCRIPTION
2016/04/26
2016/04/26
2016/04/26
104548
ULETTENMEIER
CBRUNS
CBRUNS
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
SHEET NUMBER
 1 OF 2
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
ITEM DESCRIPTION MATERIAL FINISH
1LABEL ABS WHITE
2CABLE PLATE PBT RED
3CABLE TPU BASED BLACK
4CONTACT BRONZE GOLD OVER NICKEL
5
O-RING
FPM
RED
6
SHELL
PA
TRANSPARENT
7
SHELL
BRASS
NICKEL PLATED
8HOUSING PBT RED
TABLE 2: BILL OF MATERIAL
TABLE 1
PACKED IN BAG (9X)
SCALE 1:1
ELECTRICAL AND MECHANICAL DATA ACC. TO IEC 61076-2-101
NOMINAL VOLTAGE:                                         10-30 V DC
AMPERE RATING:                                              4 A PER PORT / 12 A MAX
AMPERE RATING WITH UL REGISTRATION:  3 A PER PORT / 9 A MAX
IP DEGREE OF PROTECTION:                         IP 67
TEMPERATURE RANGE:                                 -25°C to + 85°C
GENERAL CHARACTERISTICS:
SCALE 1:2
2X FIXING SLOT HOLES
SUITABLE FOR M4 
SCREWS 2X FIXING SLOT HOLES
SUITABLE FOR M4 
SCREWS
54
34
39
33
73
107 +0.5
 0.0
M 12 X 1
57 27
152 +0.6
 0.0
18
22 +0.5
 0.0
13.5
±
0.25
L = SEE TABLE 1
1
2
3
4
5
67
8
MOLEX P/N ENG. NO. CABLE LENGTH (mm)
1202480510 BTR831P-FBW-05 5000
1202480511 BTR831P-FBW-10 10000
1202480512 BTR831P-FBW-15 15000