imp005 Product Brief Datasheet by Murata Electronics

Welectric imp imp Cloud platf nternet connec OS upgrades application updates on Virtual Machine (VM www.e|ectricimg.com pelGC |_| menace". electric imp mRata N w mNovnon m (chwomcs
Highly integrated Internet-of-Things node with dual band WiFi & Ethernet
imp005 [Type1GC]
Type1GC
External
antenna
diplexer
Broadcom
BCM43907
5G TX/RX
Switch
32Mbit+
QSPI Flash
32.768KHz
37.4MHz
2.2uH
imp005
Murata model number Type1GC
Key Features
802.11 a/b/g/n WiFi (dual band 2.4GHz & 5GHz)
20/40MHz channels
Integrated diplexer, external ant switch controls
FCC/IC modular approval
10/100Mbps Ethernet via RMII interface
320MHz ARM Cortex R4 processor
32kB instruction & data caches
Over 1.2MB RAM for application use
Secure boot from external QSPI
On-board RTC (32.768kHz xtal required)
BlinkUpTM easy setup
Dedicated interfaces: 1x SPI, 1x I2C, 3x UART
28x GPIO, soft configurable to support:
1x SPI, 1x I2C and 6xPWM
USB 2.0 FS host
All interfaces fully supported at OS level
10.0 x 10.0 x 1.2mm LGA package, 136 pins
Works in conjunction with imp Cloud platform:
Secure, managed internet connection
Secure, failsafe OTA OS upgrades
Secure, failsafe OTA application updates
Cloud-side companion Virtual Machine (VM)
More information at www.electricimp.com
In mass production
I/Os
RMII PHY
Mag Jack
Contact sales@electricimp.com
BlinkUp
Antenna
switch
3.3v supply
Rev2 20160425