5047541520 Drawing Datasheet by Molex
HXJ
mmam
L
quuuuuuuu
7 TERWRAL
EvE‘J TEVMML
lAEZTVATUi IIPE \JI‘
i
[ACTJA‘ATCH CLL>EUV
53:57:“ sag/f
(11 TEv‘MRA
«An/kw» iififi
EJEN TERV‘NAL
' mum ‘LAT‘NC
fifl/mi‘xi C+m
\TA T AiEA.
. V» ‘ UNETER
+amnsfi. rmia ,3
:UL‘EF‘ TA‘L AREA-
~,u,w1Uvar
‘TE: NL
Tm.
IKEL \‘LAT‘N’
9 7 6 5 L 3 2 1
5
j \’.75‘ \UTEK
/ L 4 m VAT MAL
EEEHT “ ‘ 7’ ‘ a 7L“ ' #Z./’?“,h L.L(l/L.,n
7 — we“ Ct‘inAL POLVME? BLACK
‘ r m" w HLLEJ “my;
“ “H 77%; 7 1- m PA} 7: L9“,
AQTUATOR u m ’* A J F‘LLEL UL
PPEv‘ ALLLIV‘HMH‘
1
'ER ALLOY’>=C 13
CANE/EN TERMme
1: a lulywmymwm
SEH’HATE]
MH‘JVUN’
)L: PLA‘HNZE
”EjARATED DCLD 7LA'HNO
"1U VVV'OMETER VN‘MVM‘
NAXWUV.
VA ’8
Ml.
’U‘
MES
102
a.
Hm m
2937544123
“J/‘J’JZ'J
MAST FEHMA
www )MEwswo-As
/
MSUSSE PAITKA';E \ _ :
?DE? \0 \HLU‘T,»
.':Ea::11:%::fr“ METRIC EEYSQT’ELAT’T’E'SE
a WE“ mm
mm 05 0.3 FPEAggNgERBEgK FL‘P
4;; ; HOUS‘NG ASSY
a 30 1.
Q ”E” :03 vnEmL \3 WWW \u SHEEY «m
3 mm 5 ~ , SEE CHART 50—504754—003 up 1
THIS DRAW‘NE [UNTNNS \NFURMATIUN THAT ‘5 FRUFRIETARY TU MOLEX
\NEURPURATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERM‘SSION
~b_hame_A3_J_AM_s
REV H 2014/11/25
5
4
a
| Z \ ‘
«o 9 a a | 5 ‘ 3 2 I
Dun:
n gum
,: 3.5:; 1/
: \"TCH'y
E
E ma
.4 02003
A
E
J
m
x
J
E
E
LL
3 _
fl a y
7“; w
,E @
LL
LE
P .
a" Z
mg 5
L’]
g ,
<1 §="" m="" :3="" z="" 0="" e="" a="" c="" .="" .="" we="" 0="" 07e",="" netal="" vask="" t="" 1:8="" eva;="" $23="" e;="" at="" 2%="" ”e="" '15?="" ae’ehtlx’e="" hate="" “3="" 1}="" ‘w="" 9"“="" 0'6“”="" '="" 5;="" me="" e:="" {t'efc="" (“flifid‘t‘="" 4:="" em="" mfimsfifil‘fléfil.="" t="" h="" fi’éfium‘ééakrfifi="" mmfifio‘mm="" ",="" a="" e="" méébx'x.="" jffene="" f="" jfimfifitifi="" 3f="" fdc="" apelwable="" eft="" rel="" ‘h="" ‘evje="" \="" themekzk‘,="" l”):="" \th="" sold="" flat‘ne="" a="">‘(JN
SEE SHEET 1 0F 2
nE»
mm WHERE Afl'UrLiLE
my mum
mwm mnENsms
~ m mm“: WWW ME ME um mm
7* “5W“ MM ONLY 20:1 METR‘C
p ‘ 4 w WE mm
D WEE r: Wzswm‘ um mm 0.3 FPI: CONN. BACK FLIP
E WEN ‘ WE W WE LA75 SER‘ES
5, mm '2 VV135¢V~§H‘37ZU‘H‘0W7 HOUSING ASSY
g Azpmn m WE
“““E‘ 7‘ wouw za'moej‘
WEN w .ww No my we
“HR 1‘ ’ SEE SHEET 1 SD 504754 003 7 UP 7
AX“
TH‘S DRAWING mNmNs \NFDRMATION THAT IS FRoPmETARv TD MDLEX
INEDRPORATED AND SHOULD NOT BE USED waHoUT WRITTEN PERM‘SS‘DN
thrnn‘EEABELAM,
Rev H mum/25
5
L
3
\ 7 \
1
1>
10
Pump
ULL CUT
.RECT‘O‘J
DETAIL “
N”T
1. vatmé'a» :
REFE‘x TO THE )3
2. maxi.
3. u r;
PULL ‘ ,T
FJPENHCN
0 ,CWE/ u 7 w
NJVE‘EF? OF CO\AECTORS -
BEE LEA; TA‘E LE\GTH
5135747547.?"
U!“ 1.4133 ABVVT
5C3] 3
éflIT’
Sr’R’EEL
VENEWN’S W JETA‘L.
4 OJ MUM
I‘PUER’
\N
a. 4m NATEMAL
3 ii
, >4.on
, VPUANT
, jET
(‘IA‘FJ/ IP')!’
\"LVSTVME\E \\
zmuxrpy
jE PEP
“‘74 muflnés: >
10 9 a e 5 L 3
mm m
HLL [m
m mm mm s.
Mrmmw %
mm mm mm
\
‘ T
77 ‘ E1 ‘ ‘
mm mu m z ,. ‘
n g; ‘
A; 55 T T
T T
* 2
HE E E i E ‘ 3/1 /5.A '43/
iii if \
i ‘ m
\
\ 24;: W ’15 254
\
\
T
In 2: ‘
Ufa!
TT "3 1 .1.
mm ‘
Egg 2 c B
mvsmw rms VAL :5 WV .,\\T H AVHLE
ms 7 MM ONLY METRIC JEZTM‘N
33/5 was mm M ms ms
CZSMR 05 WW *‘TCSHHL’M 7m ‘ 0.3 FPC CONN. BACK FLTP
T 0'5 m I} UNEEH WEEKEMV LA75 SER‘ES
E 1' JaER 'C UNEEF TAP‘NG PACKAGE
“J wax um ET,
I 1 i0 mg g
"’ 32 m now-mo. mm
E .m WW :1 ,_ SEE CHART 395047547004 2 CF ;
V’ n > “"“WQEREJQW‘LE 2‘75 THIS DRAMNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX
F % mmw mgwwu A BINwRPoRATED AND SHOULD NuT BE USED W‘THuuT meTEN PERMISSIDN
Tn,(rume,A3,J,Ar1,s 9 5 6 5 ‘ 4 ‘ 3 l 2 ‘ 1
Rev H mun/25