SC Series Datasheet by Panasonic Electronic Components

Panasonic SC me ad eq m Se microSD/SDHC Memorv Card Industrial SLC Model I Product Specification (SpecnficaLmHS and appearancee may be changed without nettee) 1GB 2GB 4GB Pam-1e "19:62,, Pun-sonic "$1 68 Mum term“ We mJaIaw Pan-uric "624 -168 mummy." “imam Avaxlablc user data 972750345 1,98L480r960 3971373120 79603756224 area capacilv *1) vac bvte hue bvte SD Physncal Spocificauon CLASSCS: CLASS I0 [2] Default Speed Default Speed, Htgh Speed, SDRIZr Hi h Speed SDRZSr SDRSOr DDRSO, SDR104 *2) ZZMB/S 9mm (H; h Speed) (SDR104)*2) ZOMB/S ACME/S (ngh Speed) (SDR104)*2) Operating Temperature Storage Temperature
RP-SMSCxxDA1
Page 1 of 2
(2018.06.14)
SC Series
microSD/SDHC Memory Card, Industrial SLC Model
Product Outline
SC series are microSD/SDHC memory cards adopting built-in industrial type SLC NAND flash
memory and is suitable for industrial applications where frequent writes are required. They are
adequate for the applications, where large data load are written, such as measurement
equipment (hand held terminals, seismic sensors, factory automation, data loggers and
meters). They are formatted complying with SD card specification.
Product Specification
(Specifications and appearances may be changed without notice.)
1GB
2GB
4GB
8GB
Appearance
Part Number
RP-SMSC01DA1
RP-SMSC02DA1
RP-SMSC04DA1
RP-SMSC08DA1
Capacity
Available user data
area capacity *1)
972,750,848
byte
1,981,480,960
byte
3,971,973,120
byte
7,960,756,224
byte
Compliant
Specification
SD Physical
Specification
Ver. 3.01 Ver. 4.20
SD Speed Class
UHS Speed Grade ---
Speed mode
Default Speed
High Speed
Read/Write
Performance
(up to)
Read
22MB/s
(High Speed)
Write
20MB/s
(High Speed)
Absolute
Maximum
Ratings
Supply Voltage Min : -0.3 V ; Max : +4.6 V
Input Voltage Min : -0.3 V ; Max : VDD +0.3 V
Output Voltage Min : -0.3 V ; Max : VDD +0.3 V
Output Current Min : -24 mA ; Max : +24 mA
Environmental
Specification
Operating
Temperature
-40 degree C to +85 degree C
Storage
Temperature
-40 degree C to +85 degree C
Humidity 5 % RH to 95 % RH
Vibration 15 Gp-p
Shock 1,000 G
Mating Cycles 10,000 cycles
*1) Free area capacity after formatted.
*2) SDR104 mode is not supported when using microSD adapter.
Absolute Maximum Ratings are the values of limitation, which do not damage the card. Those
values do not define the operational range.
Products comply with EU RoHS directives.
RP-SMSCxxDA1
Page 2 of 2
(2018.06.14)
Marking Specification ( example : 4GB )
“4GB” Card Capacity
“Made in Japan” Country of origin
00YM0000000 Serial Number
Y Last digit of Manufacture year
M Manufacture month (Jan->A, Feb->B, ...)
■ System Reliability
a. Powerful error detect and corrective function
b. Static wear leveling
c. Data recovery at power failure in writing
d. Automatic refresh function to prevent uncorrectable error
e. Bad block management
■ Notice and Caution
If you think about the usage for which special quality or reliability of the products is needed and
failure or malfunction of the products may directly threaten life or injury for the special usage
(aeronautic or cosmic usage, military usage, combustion machine, life support applications or
safety applications), please counsel with our contacts in advance.
Write frequency and storage temperature will affect data retention time. Please make a
backup for important data.
■ Warranty
If the product cannot be used because of failure which is determined as defect in design or in
production of the product, it is replaced by same product or equivalent one within 12 months
from the delivery date of product.
00YM0000000