036877000x Drawing Datasheet by Molex

A V \\ jg 7 ‘5 mm M \ afifl I E ; W a _ Emma . ‘mm W \ THE , \ f ‘\\
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
36877
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.3
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
MM 4:1
DRWN BY DATE
NCSR 2013/10/24
CHK'D BY DATE
APPR BY DATE
KPRASAD 2013/10/29
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-36877-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
GENDERLESS HOUSING
FRICTION LOCK DITTO INTERCONNECTS
PRODUCT CUSTOMER DRAWING
RE-MASTERED IN ECTR
2015/12/08
2016/07/19
2016/07/20
106807
VLM
NCSR
KPRASAD
EC NO:
DRWN:
CHK'D:
APPR:
B
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
FORMAT: master-tb-prod-A3
REVISION: F
DATE: 2015/11/16
RELEASE STATUS P1 RELEASE DATE 20.07.2016 11:55:32
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
NOTES:
1. MATERIAL: PA66, UL 94V-0
COLOR: NATURAL(WHITE)
2. USE CRIMP TERMINAL SERIES 36876
3. PART MATES WITH IDENTICAL HOUSING (SERIES 36877)
4. PRODUCT SPECIFICATION PS-36876-001
5. PACKAGING SPECIFICATION PK-36877-001
6. COSMETIC SPECIFICATION: PS-45499-002 CLASS B
PART NO. CIRCUIT SIZE A
0.35
(B)
368770002 2 8.5
(2.5)
368770003 3 11.0
(5.0)
368770004 413.5
(7.5)
368770005 516.0
(10.0)
368770006 6 18.5
(12.5)
368770007 721.0
(15.0)
368770008 8 23.5
(17.5)
6.9
A
21.0
B
PITCH 2.50