molex
WWW
VVV
Elc
3.50 T
SOLDERTAIL DESIGN
SOLDERTAIL SHOWN
(2X10 SHOWN)
SEALING SURFACE
HOUSING MOLD
CAVITY ID
RECYCLING CODE
MANUFACTURING
LOCATION
SEE NOTE 3
TYP.
TYP.
1
2
DATE CODE
OF HOUSING
LASER MARKING TO BE SHOWN
IN THIS LOCATION
SEE NOTE 6
SEALING SURFACE
TYP.
EON DESIGN
SEE DETAIL 1
EON SHOWN
(2X10 SHOWN)
3
DETAIL 1
SCALE 10:1 NOTES UNLESS OTHERWISE SPECIFIED
1. GENERAL:
a. PARTS MUST BE IN COMPLIANCE TO MOLEX CHEMICAL SUBSTANCES FOR
PRODUCTS AND PACKAGING SPECIFICATION: ES-40000-5015
b. DATA MUST BE SUBMITTED UNDER THE MOLEX PART NUMBER TO IMDS (COMPANY ID#13255)
c. 1.5 PCB PRESS-FIT (COMPLIANT PIN) PER SD-31503-012 REV A
d. PCB INTENDED TO BE FR4 0.062" (1.6mm) THICK
2. DESIGN - MATERIALS:
a. HOUSING: PBT 30%GF.
b. TERMINAL:
- SOLDER VERSION: COPPER ALLOY.
- COMPLIANT VERSION: COPPER ALLOY.
3. DESIGN - GEOMETRY:
a. THIS IS A 100% CAD GENERATED PART. THE CAD MATHEMATICAL DATA
IS THE MASTER FOR THIS PART. FOR DIMENSIONAL OR ANY INFORMATION
NOT SHOWN ON THIS DRAWING, ANALYZE THE CAD MODEL.
b. PRODUCT DESIGN MODEL NUMBER(S): SEE BOM TABLE
c. GEOMETRIC DIMENSIONS AND TOLERANCES PER ASME Y14.5M - 1994
d. EDGES AND UNDIMENSIONED DETAILS PER ISO13715
e. CORNERS SHOWN AS SHARP TO BE R 0.2 MAX.
f. LETTERING SHALL BE 0.15 MAX RAISED. THIS INCLUDES
RECYCLING CODE, CAVITY ID, MANUFACTURING LOCATION, AND
MOLEX MATERIAL NUMBER.
4. TRUE POSITIONS OF THE EONS AND SOLDERTAIL TO BE VERIFIED WITH A FUNCTIONAL
GO/NO GO GAUGE.
5. ALL DIMENSIONS APPLY TO THE PART AS SHIPPED FROM MOLEX. FINAL POSITIONING
IS ACHEIVED WITH PCB APPLICATION TOOLING. REFERENCE AS-34829-001.
6. LASER MARKING TO BE MARKED WITH:
HUMAN READABLE CODE (HRC)
-PERMANENTLY APPLIED ON THE PART WITH 1.5mm LETTER SIZE
-INFORMATION TO BE PRINTED
9 DIGIT MOLEX MATERIAL NUMBER
5 DIGIT JULIAN MANUFACTURING DATE STAMP DDDYY
7. TRUE POSITION OF THE MATE SIDE CONNECTOR TO BE VERIFIED WITH A GO/NO-GO FUNCTIONAL GAGE
8. ALL DIMENSION WITH OUT BALLOONS ARE NOT MEASURED. SURROGATE DATA FROM THE COMPONENET
PRINT WILL BE USED TO MEET DIMENSIONAL REQUIREMENTS.
9. EON (COMPLIANT PIN) DESIGN REQUIRES AN ASSEMBLY FIXTURE FOR INSTALLATION.
(0.8)
(0.8)
(22.57)
(25.29) (18.27)
(DIM "J")
(DIM "H")
(5.85)
(2.17)
(2.97)
(9.46)
(42.56)
(25.75)
1.20
±
0.05
0.80
±
0.05
(10.81)
(DIM "G")
(DIM "K")
(DIM "L")
3.50
1.75
(0.8)
(2XR1.00)
(2XR2.00)
(2XR4.72)
(
⌀
4.29)
⌀
3.70
±
0.15
(1.5
°
)
CURRENT REV DESC:
EC NO: 619116
DRWN:
XLDONG03
2019/07/29
CHK'D:
JDENG02
2019/08/07
APPR:
JDENG02
2019/08/07
INITIAL REVISION:
DRWN:
LSONG05
2012/03/22
APPR:
PBERG
2012/05/29
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
34829
DIMENSION UNITS
SCALE
mm
2:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MX150 DUAL ROW
R/A HEADER ASSEMBLY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-34829-001
PSD
001
A2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 2 GENERAL MARKET 1 OF 3
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-D
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS HI RELEASE DATE 2019/09/19 10:21:17
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L