Datasheet

LI \HHHHHHHHH I T \HHHHHHHHH fl
Specifications are subject to change without notice.
CW252016 Series - High Q Chip Inductors
Features
1008 size
Available in E12 series
High Q up to 80 typ.
High operating temperature of 125°C
Applications
Mobil phones
Cellular phones
CTV, VCR, HIC, FDD
Electrical Specifications
Product Dimensions
General Specifications
Temperature Rise
....................40˚C max. at rated current
Operating Temperature..-40°C to +125°C
Storage Temperature ....-40°C to +125°C
Reflow Soldering.....230°C, 10 sec. max.
Resistance to Soldering Heat
..................................260˚C, 5 seconds
Materials
Core Material ..........Alumina (1CC24201)
Wire ........Enamelled Copper (1W1E180)
Terminal Electrode ...........Mo/Mn+Ni+Au
Packaging...................2,000 pcs per reel
DIMENSIONS: MM
(INCHES)
Bourns Part No. Inductance Q Test Freq. MHz SRF min. RDC I rms
nH Tol.% min. L Q MHz ohms mA max.
CW252016-10NK 10 ±10 50 50 500 4100 0.08 1000
CW252016-12NK 12 ±10 50 50 500 3300 0.09 1000
CW252016-15NK 15 ±10 40 50 500 2500 0.10 1000
CW252016-18NK 18 ±10 50 50 350 2500 0.11 1000
CW252016-22NK 22 ±10 55 50 350 2400 0.12 1000
CW252016-27NK 27 ±10 55 50 350 1600 0.13 1000
CW252016-33NK 33 ±10 60 50 350 1600 0.14 1000
CW252016-39NK 39 ±10 60 50 350 1500 0.15 1000
CW252016-47NK 47 ±10 65 50 350 1500 0.16 1000
CW252016-56NJ 56 ±5 65 50 350 1300 0.18 1000
CW252016-68NJ 68 ±5 65 50 350 1300 0.20 1000
CW252016-82NJ 82 ±5 60 50 350 1000 0.22 1000
CW252016-R10J 100 ±5 60 25 350 1000 0.56 650
CW252016-R12J 120 ±5 60 25 350 950 0.63 650
CW252016-R15J 150 ±5 45 25 100 850 0.70 580
CW252016-R18J 180 ±5 45 25 100 750 0.77 520
CW252016-R22J 220 ±5 45 25 100 700 0.84 500
CW252016-R27J 270 ±5 45 25 100 600 0.91 500
CW252016-R33J 330 ±5 45 25 100 570 1.05 480
CW252016-R39J 390 ±5 45 25 100 500 1.12 470
CW252016-R47J 470 ±5 45 25 100 450 1.19 470
CW252016-R56J 560 ±5 45 25 100 415 1.33 400
CW252016-R68J 680 ±5 45 25 100 375 1.47 400
CW252016-R82J 820 ±5 45 25 100 350 1.61 360
CW252016-1R0J 1000 ±5 35 25 50 290 1.75 330
CW252016-1R2J 1200 ±5 35 7.9 50 250 2.00 280
CW252016-1R5J 1500 ±5 28 7.9 50 200 2.30 280
CW252016-1R8J 1800 ±5 28 7.9 50 160 2.60 270
CW252016-2R2J 2200 ±5 28 7.9 50 160 2.80 250
CW252016-2R7J 2700 ±5 22 7.9 25 140 3.20 250
CW262016-3R3J 3300 ±5 22 7.9 25 110 3.40 250
CW252016-3R9J 3900 ±5 20 7.9 25 100 3.60 230
CW252016-4R7J 4700 ±5 18 7.9 25 90 4.00 230
Recommended Layout
10.0
(.393)
12.5
(.492)
2.0 ± 0.5
(.079 ± .020)
50.0
(1.969)
178.0
(7.00)
DIA.
13.0 ± 0.5
(.512 ± .020)DIA.
13.0 ± 0.5
(.512 ± .020)
DIA.
21.0 ± 0.8
(.827 ± .031)
Packaging Specifications
EMBOSSED
CARRIER
EMBOSSED
CAVITY
0.10
(.004)
THICKNESS
MAX.
8.0
(.315)
0.5
(.020)
2.0 ± 0.2
(.079 ± .008)
2.6 ± 0.2
(.102 ± .008)
2.6
(1.02)REF.
REF.
REF. REF.
0.5
(.020)
2.75 ± 0.2
(.108 ± .008)
0.5
(.020)
1.27
(.050)
1.02
(.040)
1.02
(.040)
NOTE: 2% TOLERANCE AVAILABLE FOR INDUCTANCE RANGES OF 33NH AND UP. REPLACE J OR K WITH G.
REV. 10/01