2902992 Datasheet by Phoenix Contact

D0-00--0-00- EEE$T§%O-I INSPIRING INNOVATIONS
1 Description
Primary-switched power supply unit
UNO-PS/1AC/24DC/60W
© PHOENIX CONTACT
Data sheet
The UNO POWER power supply unit impresses in world-
wide use thanks to maximum energy efficiency. Low no-
load losses and the high degree of efficiency save energy.
Thanks to its high power density, the UNO POWER power
supply unit is the ideal solution, particularly in compact con-
trol boxes.
Features
Worldwide use thanks to input voltage range of
85 VAC ... 264 VAC
Maximum system availability through reliable power
supply with 24V DC
Maximum energy efficiency thanks to optimized effi-
ciency over the entire operating range of the power sup-
ply unit and low no-load losses
Particularly compact: 60W of power from this narrow
power supply, which is just 35mm wide
Make sure you always use the latest documentation.
It can be downloaded from the product at phoenixcontact.net/products.
105547_en_00 2013-04-04
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 2
2 Table of contents
1 Description .............................................................................................................................. 1
2 Table of contents ..................................................................................................................... 2
3 Ordering data .......................................................................................................................... 3
4 Technical data ......................................................................................................................... 4
5 Intended use............................................................................................................................ 7
6 Structure.................................................................................................................................. 7
6.1 Device elements.................................................................................................................. 7
6.2 Block diagram..................................................................................................................... 7
7 Assembly................................................................................................................................. 8
7.1 Unpacking ......................................................................................................................... 8
7.2 Mounting the power supply unit ............................................................................................... 8
7.3 Mounting on a DIN rail......................................................................................................... 10
7.4 Normal mounting position .................................................................................................... 10
8 Installing the power supply unit.............................................................................................. 11
8.1 Safety regulations and installation notes.................................................................................. 11
8.2 Mains connection .............................................................................................................. 11
8.3 Device connections............................................................................................................ 12
8.4 Connecting cables ............................................................................................................. 12
9 Operating behavior of the power supply unit.......................................................................... 13
9.1 Normal operation............................................................................................................... 13
9.2 Overload response............................................................................................................. 13
9.3 Behavior at ambient temperatures > 55°C................................................................................ 13
9.4 Behavior in the case of alternative mounting positions................................................................. 14
10 Operating the power supply unit ............................................................................................ 17
10.1 Function monitoring............................................................................................................ 17
10.2 Operating power supply units in parallel .................................................................................. 18
10.3 Operating the power supply unit in series................................................................................. 19
11 Removal ................................................................................................................................ 19
11.1 Removing the power supply unit............................................................................................ 19
11.2 Notes on disposal .............................................................................................................. 19
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 3
Description Type Order No. Pcs. / Pkt.
24 V DC/60 W DIN rail power supply unit, primary-switched, single-phase UNO-PS/1AC/24DC/60W 2902992 1
3 Ordering data
Accessories Type Order No. Pcs. / Pkt.
Redundancy module, 5-24 V DC, 2x 5 A, 1x 10 A STEP-DIODE/5-24DC/2X5/1X10 2868606 1
Our range of accessories is being continually extended, our current range can be found in the download area.
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 4
4 Technical data
Input data
Nominal input voltage range 100 V AC ... 240 V AC
AC input voltage range 85 V AC ... 264 V AC
AC frequency range 45 Hz ... 65 Hz
Current consumption 1 A (120 V AC)
0.6 A (230 V AC)
Inrush current limitation < 30 A (typical)
I2t < 0.5 A2s
Typical response time < 1 s
Power failure bypass > 20 ms (120 V AC)
> 85 ms (230 V AC)
Protective circuit Transient surge protection Varistor
Input fuse, integrated 2.5 A (slow-blow, internal)
Choice of suitable fuses 6 A ... 16 A (Characteristics B, C, D, K)
Input connection data
Connection method Screw connection
Conductor cross section, solid 0.2 mm² ... 2.5 mm²
Conductor cross section, stranded 0.2 mm² ... 2.5 mm²
Conductor cross section AWG/kcmil 24 ... 14
Stripping length 8 mm
Screw thread M3
Tightening torque 0.5 Nm ... 0.6 Nm
Output data
Nominal output voltage 24 V DC ±1%
Output current 2.5 A (-25°C ... 55°C)
Derating 55 °C ... 70 °C (2.5%/K)
Control deviation < 1 % (change in load, static 10% ... 90%)
< 2 % (Dynamic load change 10% ... 90%, 10 Hz)
< 0.1 % (change in input voltage ±10%)
Ascent time < 0.5 s (UOUT (10% ... 90%))
Residual ripple < 30 mVPP (with nominal values)
Connection in parallel yes, with redundancy module
Connection in series Yes
Protection against surge voltage on the output 35 V DC
Resistance to reverse feed < 35 V DC
Output connection data
Connection method Screw connection
Conductor cross section, solid 0.2 mm² ... 2.5 mm²
Conductor cross section, stranded 0.2 mm² ... 2.5 mm²
Conductor cross section AWG/kcmil 24 ... 14
Connection method 6.5 mm
Screw thread M3
Tightening torque 0.6 Nm ... 0.8 Nm
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 5
Power consumption
Efficiency > 90 % (for 230 V AC and nominal values)
Maximum power dissipation NO-Load < 0.3 W
Power loss nominal load max. < 7 W
General data
Insulation voltage input/output 4 kV AC (type test)
3 kV AC (routine test)
MTBF > 500000 h (According to EN 29500)
Housing material polycarbonate
Foot latch material Plastic POM
Dimensions W / H / D 35 mm / 90 mm / 84 mm
Weight 0.2 kg
Security
Degree of protection IP20
Protection class II (in an enclosed control cabinet)
SELV IEC 60950-1 (SELV) and EN 60204 (PELV)
Ambient conditions
Ambient temperature (operation) -25 °C ... 70 °C (> 55° C derating)
Ambient temperature (storage/transport) -40 °C ... 85 °C
Max. permissible relative humidity (operation) 95 % (at 25 °C, no condensation)
Vibration (operation) < 15 Hz, amplitude ±2.5 mm (according to IEC 60068-2-6)
15 Hz ... 150 Hz, 2.3g, 90 min.
Shock 30 g in each direction, according to IEC 60068-2-27
Pollution degree 2
Climatic class 3K3 (in acc. with EN 60721)
Inflammability class in acc. with UL 94 (housing) V0
Standards
Electrical Equipment for Machinery EN 60204-1
Electrical safety (of information technology equipment - Safety - Part 1) IEC 60950-1/VDE 0805 (SELV)
Electronic equipment for use in electrical power installations EN 50178/VDE 0160 (PELV)
SELV IEC 60950-1 (SELV) and EN 60204 (PELV)
Safe isolation DIN VDE 0100-410
Protection against electric shock DIN 57100-410
Limitation of mains harmonic currents EN 61000-3-2
Network version/undervoltage EN61000-4-11
Information technology equipment - Safety (CBScheme) CB Scheme
Approvals
UL approvals UL Listed UL 508
UL/C-UL Recognized UL 60950
NEC Class 2 as per UL 1310
CSA CAN/CSA-C22.2 No. 60950-1-07
CSA-C22.2 No. 107.1-01
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 6
Conformance with EMC Directive 2004/108/EC
Noise immunity according to EN 61000-6-2
EN 61000-6-2 requirement Tested
Electrostatic discharge EN 61000-4-2
Housing contact discharge 4 kV (Test intensity 2) 6 kV (Test intensity 3)
Housing air discharge 8 kV (Test intensity 3) 8 kV (Test intensity 3)
Comments Criterion B Criterion B
Electromagnetic HF field EN 61000-4-3
Frequency range 80 MHz ... 1 GHz 80 MHz ... 1 GHz
Test field strength 10 V/m 10 V/m
Frequency range 1.4 GHz ... 2 GHz 1 GHz ... 2 GHz
Test field strength 3 V/m 10 V/m
Frequency range 2 GHz ... 2.7 GHz 2 GHz ... 3 GHz
Test field strength 1 V/m 10 V/m
Comments Criterion A Criterion A
Fast transients (burst) EN 61000-4-4
Input 2 kV (Test intensity 3 - asymmetrical) 4 kV (Test intensity 4 - asymmetrical)
Output 2 kV (Test intensity 3 - asymmetrical) 2 kV (Test intensity 3 - asymmetrical)
Comments Criterion B Criterion A
Surge current loads (surge) EN 61000-4-5
Input 1 kV (Test intensity 2 - symmetrical)
2 kV (Test intensity 3 - asymmetrical)
2 kV (Test intensity 3 - symmetrical)
4 kV (Test intensity 4 - asymmetrical)
Output 0.5 kV (Test intensity 1 - symmetrical)
0.5 kV (Test intensity 1 - asymmetrical)
1 kV (Test intensity 2 - symmetrical)
2 kV (Test intensity 3 - asymmetrical)
Comments Criterion B Criterion A
Conducted interference EN 61000-4-6
Frequency range 10 kHz ... 80 MHz 150 kHz ... 80 MHz
Voltage 10 V (Test intensity 3) 10 V (Test intensity 3)
Comments Criterion A Criterion A
Criterion A Normal operating behavior within the specified limits.
Criterion B Temporary impairment to operational behavior that is corrected by the device it-
self.
Emitted interference in acc. with EN 61000-6-3
Radio interference voltage in acc. with EN 55011 EN 55011 (EN 55022) class B used in industry and residential area / EMC 1
Emitted radio interference in acc. with EN 55011 EN 55011 (EN 55022) class B used in industry and residential area / EMC 1
All technical specifications are nominal values and refer to a room temperature of 25°C and 70% relative
humidity at 100 m above sea level.
Current approvals can be found for the product in the download area.
E
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 7
5 Intended use
This power supply unit features IP20 protection and is in-
tended for installation in housing. It is suitable for use in in-
dustrial applications.
6 Structure
6.1 Device elements
Figure 1 Device elements
1. Input voltage: Input AC L/N
2. Output voltage: Output DC+/-
3. Green LED: DC OK
4. Universal snap-on foot: 35 mm DIN rail according to
EN 60715
6.2 Block diagram
2
3
4
1
Element Meaning
Fuse
Decoupling
Switch
Transmitter
Filter
Disconnect transducer
Controller
N
L
+
+
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 8
7 Assembly
7.1 Unpacking
Before mounting the power supply unit, it must be checked
for damage:
Take the device out of its packaging.
Check the device for any damage sustained during
transport.
Retain the package slip for future use.
Dispose of packaging in an environmentally-friendly
way.
7.2 Mounting the power supply unit
Figure 2 Convection
The power supply unit is intended for installa-
tion in a distributor box or control cabinet.
The power supply unit is designed for convec-
tion cooling. Maintain a minimum distance
from other devices in order to ensure convec-
tion cooling.
éégs 699% 4 } ‘ ‘ mgr/m ea: ,9, M %‘ ‘ UNDVOWEH; i “L Wifflifliyy/i
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 9
Please note the following before mounting the power supply
unit:
The minimum distance from other devices that must be
observed in order to ensure convection cooling is: 30
mm vertically, 0 mm horizontally
The device dimensions
30
75
150
90
84
63
90
27
58
21
35
70
15 5
tfif‘Vt“
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 10
7.3 Mounting on a DIN rail
The power supply unit can be installed on all 35 mm DIN rails
according to EN 60175.
Figure 3 Mounting on a DIN rail
7.4 Normal mounting position
When installed, the input terminal blocks must be at the bot-
tom and the output terminal blocks at the top.
If the power supply unit is installed in a mounting position
other than the normal mounting position, the output power
must be reduced.
Figure 4 Normal mounting position
AB
OO OO OO OO
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 11
8 Installing the power supply unit
8.1 Safety regulations and installation notes 8.2 Mains connection
The device can be connected to single-phase AC or three-
phase power grids (TN-S, TN-C, TT, and IT) while consider-
ing the nominal input voltage.
Figure 5 Network types
WARNING: risk of electric shock!
Only qualified specialist personnel may in-
stall, start up, and operate the device. Ob-
serve the national safety and accident
prevention regulations.
Prior to installation, disconnect the input volt-
age and make sure that it cannot be switched
on again unintentionally.
Mains connection must be performed by spe-
cialist personnel and protection against elec-
tric shock ensured.
Make sure that the device can be switched off
outside the power supply according to the
regulations in EN 60950 (e.g., by line protec-
tion on the primary side).
Cover termination area after installation in or-
der to avoid accidental contact with live parts
(e.g., by installing in a control cabinet).
Protect the device against ingress by foreign
bodies, e.g., paper clips or metal parts.
WARNING: risk of electric shock!
Make sure that all supply lines are sufficiently
dimensioned and have sufficient fuse protec-
tion.
Make sure that all output cables are dimen-
sioned accordingly for the maximum device
output current or have separate fuse protec-
tion.
WARNING: risk of electric shock!
Never open or repair the device yourself.
Internal fuses will only blow in the event of de-
vice malfunction. Do not modify or attempt to
repair the device. Send the device to the fac-
tory for examination.
For operation on two of the phase conductors
of a three-phase system, an isolating facility
for all poles must be provided.
TN-S TN-C
L
N
PE
+
LN
-
L
PEN
+
LN
-
TT iT
+
LN
-
L
N
+-
LN
L1
L2
L3
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 12
8.3 Device connections
Screw connection for input AC L/N
Figure 6 Screw connection for input AC L/N
Screw connection for output DC +/-
Figure 7 Screw connection for output DC +/-
8.4 Connecting cables
Figure 8 Connecting cables
1. Connect the supply lines to the input AC L/N connection
terminal blocks.
2. Connect the output cables to the output DC +/- connec-
tion terminal blocks.
The power supply unit is operational as soon as the input ter-
minal blocks are supplied with voltage.
Use copper cables with an operating temper-
ature > 75°C (ambient temperature < 55°C)
and > 90°C (ambient temperature < 75°C).
%
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 13
9 Operating behavior of the power
supply unit
9.1 Normal operation
In normal operation, the loads are supplied with a constant
output voltage of 24 V DC.
9.2 Overload response
In the event of overload (I > IN), the device reduces its output
voltage. If the output voltage is greater than UN x 0.9, the
green DC OK LED lights up. If the output voltage drops
below UN x 0.5, the device shuts down. After a short time,
the device attempts to start up again. If the overload has
been rectified, it will start up as normal. If the overload has
still not been rectified, it will shut down again and attempt to
restart again (automatic restart).
Figure 9 Output characteristic curve
9.3 Behavior at ambient temperatures > 55°C
At an ambient temperature of up to 55°C, the power supply
unit supplies the nominal output current. At ambient temper-
atures upwards of 55°C, the output power must be reduced
by 2.5% per Kelvin temperature increase (temperature-de-
pendent derating).
Figure 10 Temperature-dependent derating
[A]
[V]
UN
UN x 0,5
IN
-25
0
I
N
20 40 60
[A]
[°C]
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 14
9.4 Behavior in the case of alternative mounting
positions
For mounting positions that differ from the normal mounting
position, the output power must be reduced (position-de-
pendent derating).
The characteristic curve can be used to determine the max-
imum output power to be drawn for each ambient tempera-
ture for different mounting positions.
Normal mounting position
Rotated mounting position 90° X-axis
Z
X
Y
[°C]
25 35 55 75-25 45 65
[%]
90
70
50
30
20
110
100
40
80
60
0
Z
X
Y
[°C]
2515 35 55 75-25 45 65
[%]
90
70
50
30
20
110
100
40
80
60
0
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 15
Rotated mounting position 180° X-axis
Rotated mounting position 270° X-axis
Z
X
Y
[°C]
25 35 55 75-25 45 65
[%]
90
70
50
30
20
110
100
40
80
60
0
Z
X
Y
[°C]
25 35 55 75-25 45 65
[%]
90
70
50
30
20
110
100
40
80
60
0
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 16
Rotated mounting position 90° Z-axis
Rotated mounting position 270° Z-axis
Z
X
Y
[°C]
25 35 55 75-25 45 65
[%]
90
70
50
30
20
110
100
40
80
60
0
Z
X
Y
[°C]
2515 35 55 75-25 45 65
[%]
90
70
50
30
20
110
100
40
80
60
0
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 17
10 Operating the power supply unit
10.1 Function monitoring
DC OK LED
The DC OK LED is available for visual function monitoring of
the power supply unit.
Status 1 Status 2
DC OK LED Lit OFF
Meaning Output voltage > 21.5 V Output voltage < 21.5 VDC, overload mode or no mains
voltage
State description The device is operating, output voltage
and output current are OK
The device is in operation, but there is a fault on the side
of the consumer; the current consumption is greater than
IN or the output is short-circuited.
The device is out of operation because there is no mains
voltage, the fuse on the primary side has been triggered,
or the device is faulty.
Remedy Remove the error at the load, use a more powerful power
supply unit, connect a power supply unit of the same type
parallel to the existing device, remove the short circuit,
apply mains voltage, enable the fuse again or replace the
power supply unit.
0+ 0 0+ 0
UNO-PS/1AC/24DC/60W
105547_en_00 PHOENIX CONTACT 18
10.2 Operating power supply units in parallel
Power supply units of the same type can be connected in
parallel to increase both redundancy and power.
Redundant operation
Redundant circuits are suitable for supplying systems which
place particularly high demands on operational safety. If a
fault occurs in the primary circuit of the first power supply
unit, the second device automatically takes over the com-
plete power supply without interruption, and vice versa.
Using a redundancy module, it is possible for two power
supply units of the same type that are connected in parallel
on the output side for redundancy to be decoupled from one
another.
Figure 11 Redundant circuit with redundancy module
Increased performance
Power supply units of the same type can be connected in
parallel to increase the power to n x IN. Parallel connection
is recommended if existing systems are to be extended and
the power supply unit that is installed here does not cover
the current consumption of the most powerful load. Other-
wise, the loads should be distributed between individual de-
vices that are independent of one another.
Using a redundancy module, it is possible for two power
supply units of the same type that are connected in parallel
on the output side to increase power to be decoupled from
one another.
Figure 12 Parallel connection to increase power with a
redundancy module
To ensure symmetrical current distribution, all
cable connections from the power supply unit
to the busbar must be the same length and
have the same conductor cross section.
+
IN
+
IN
+
+
Σ= I
N
+
IN
+
IN
+
+
Σ=2xI
N
QO QO OQ
UNO-PS/1AC/24DC/60W
105547_en_00 19
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
www.phoenixcontact.com
10.3 Operating the power supply unit in series
Two devices can be connected in series to double the volt-
age. Only power supply units of the same type should be
connected in series. Series connection should always be
used when the output voltage of the module is not sufficient.
For example, devices with 24VDC nominal output voltage
each supply 48VDC in series. Depending on the specifica-
tion of functional earth ground, output voltages of +48V/-
48V as well as ±24V DC can also be made available.
Figure 13 Series operation
11 Removal
11.1 Removing the power supply unit
Figure 14 Removal
11.2 Notes on disposal
+48 V -48 V
+24 V
-24 V
+
-
+
-
+
-
+
-
+
-
+
-
Do not dispose of the power supply unit with
household waste. It should be disposed of in
accordance with the currently applicable na-
tional regulations.
AB