38920-39071 Datasheet by Protektive Pak

PBUTEKTII/E PllK
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
38920
DATE:
May
2016
Plastek™ In-Plant handlers
© 2016 DESCO INDUSTRIES INC.
Employee Owned
Specifications and procedures are subject to change without notice
Dimensional Tolerances are +/- 10% unless otherwise specified
Made in the
United States of America
with Globally Sourced Parts
Specifications
Properties: Typical Values:
Resin Type Polypropylene
Conductive Permanently
Surface Resistance 1 x 102 to < 1 x 105 ohms
Humidity Independent Yes
Temperature Tolerance -17° F to +230° F
Melting Point 324° F
Features
Provides physical protection with conductive material, providing reliable
path-to-ground
Many sizes available to optimize fit to your product size for listing of sizes click HERE
Rolled over side construction (double thickness) for greater strength
Static dissipative foam bottom, providing ESD and shock protection
Includes steel wire frame for extra strength
Conductive plastic hand holes for ease of handling, while providing reliable
path-to-ground
Static Dissipative partitions made from Protektive Pak® impregnated corrugated
material
Product ships assembled
• Conductive Rs 1 x 102 to <1 x 105 ohms per ANSI/ESD STM11.11
• Meets ANSI/ESD S20.20 worksurface required limit per ANSI/ESD S4.1
and ESD TR53
Superior strength and durability; made from extruded, high impact polypropylene
materials
Chemical and moisture resistant
Ideal for use where corrugated and/or paper products cannot be used
Economical alternative to injection molded products
Reusable, ensuring best value*