ZF5S Series Datasheet by Samtec Inc.

FLAT FLEXIBLE CABLE (FFC)JUMPER&SOCKET y w _—— !---- — F f 74
FJH -NO. OF
POSITIONS -STYLE -LENGTH -STRIP
LENGTH
–10, –15,
–20, –25, –30,
40, –43, –50
(Standard sizes)
–D
= Double End
–R
= Reversed End
Length in inches
03.00
= (76.2 mm) 3.00"
06.00
= (152.4 mm) 6.00"
–12.00
= (304.8 mm) 12.00"
–24.00
= (609.6 mm) 24.00"
(Standard Lengths)
–4
= (4.00 mm)
.157"
ZF5S -NO. OF
POSITIONS -LEAD
STYLE -PLATING
OPTION -WT -OPTION
10, –15, –20, –25,
30, –40, –43, –50
(Standard sizes)
01
= Contact Bottom –T
= Matte Tin –WT
= Weld Tab –K
= (3.00 mm)
.118" DIA
Polyimide Film
Pick &
Place Pad
–TR
= Tape &
Reel
FR
= Full Reel
Tape & Reel
(must order
max. quantity
per reel;
contact
Samtec for
quantity breaks)
SPECIFICATIONS
SPECIFICATIONS
PROCESSING
FJH
Mates:
ZF5S
ZF5S
Mates:
FJH
Conductor:
Tin Plated Copper
Conductor Resistance:
1000 W/km max
Insulation Resistance:
10 M W/km min
(conductor-to-conductor)
Dielectric Test:
400 VAC during 1 minute
(conductor-to-conductor)
Temperature Rating:
-30 °C to +80 °C
Voltage Rating:
60 VAC
Insulator Material:
Natural LCP
Contact Material:
Phosphor Bronze
Plating:
Sn over 50 µ" (1.27 µm) Ni
Weld Tab:
Phosphor Bronze
Operating Temp Range:
-55 °C to +105 °C
Current Rating:
1.8 A per pin
(1 pin powered)
Lead-Free Solderable:
Yes
SMT Lead Coplanarity:
(0.10 mm) .004" max (10-30)
(0.15 mm) .006" max (40-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Notes:
Stiffener color will be blue or
black at Samtec’s discretion.
Some sizes, styles and
options are non-standard,
non-returnable.
LENGTH ± (3.18) .125
(4.00)
.157
A
± (1.52)
0.06
D STYLE
R STYLE
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
(No. of positions -1)
x (0.50) .0197
No. of positions x
(0.50) .0197 + (5.65) .222
(4.82)
.190
(2.10)
.083
(2.00)
.079
Other Platings
(MOQ Required)
ALSO AVAILABLE
Vertical
Contact top
Other positions
ALSO AVAILABLE
MOQ Required
NO. OF
POSTIONS A
–10 (5.50) .217
–15 (8.00) .315
–20 (10.50) .413
–25 (13.00) .512
–30 (15.50) .610
–40 (20.50) .807
–43 (22.00) .866
–50 (25.50) 1.00
FLAT FLEXIBLE CABLE
(FFC) JUMPER & SOCKET
(0.50 mm) .0197" PITCH • FJH/ZF5S SERIES
samtec.com?FJH or samtec.com?ZF5S
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
F-221