molex
one company ) a world 0! mnovauor
0190430009
Standard QuickrD‘wsconnect Terminals -
Draw‘m PDF Product Spe ation P871990270137001 PDF
Product Specificafiun P371990270117001 (PDF) RuHS Ceniiicate of Comoliance (PDF)
19043 EU ELV
Siandard QuickrDiscunnect Termina‘s m M
REACH SVHC
Halogen-Free
Status
groductcump‘ianceQmolexcom
Contact Us
19043
This document was generated on 01/12/2017
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190430009
Status: Active
Overview: Standard Quick-Disconnect Terminals
Description: Double Male / Single Female Quick Disconnect Adapter, 4.75 x 0.51mm Tab Size,
Non-Plated
Documents:
Drawing (PDF) Product Specification PS-19902-013-001 (PDF)
Product Specification PS-19902-011-001 (PDF) RoHS Certificate of Compliance (PDF)
General
Product Family Quick Disconnects
Series 19043
Crimp Quality Equipment Yes
Insulated No
Overview Standard Quick-Disconnect Terminals
Product Name Adapter
Type Quick Disconnect
UPC 800753050167
Physical
Barrel Type N/A
Gender Dual
Glow-Wire Compliant No
Insulation None
Lock to Mating Part None
Material - Metal Brass
Material - Plating Mating Tin
Material - Plating Termination Tin
Net Weight 0.586/g
Orientation Straight
Packaging Type Bag
Plating min - Mating 2.540µm
Plating min - Termination 2.540µm
Tab Thickness 0.51mm
Tab Width 4.75mm
Termination Interface: Style N/A
Wire Insulation Diameter N/A
Wire Size AWG N/A
Electrical
Voltage - Maximum N/A
Material Info
Engineering Number MMFA-187
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-013-001
Sales Drawing SD-19043-002
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
Need more information on product
environmental compliance?
Email productcompliance@molex.com
Please visit the Contact Us section for any
non-product compliance questions.
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
19043 Series
This document was generated on 01/12/2017
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION