IF-E99B Datasheet by Industrial Fiber Optics

156” LED
IndustrIal FIber OptIcs, In c .www.i-fiberoptics.com
156 Mbps Plastic Fiber Optic Red LED IF E99B
De s c r i p t i o n
The IF-E99B is a very high-speed red LED housed in a “connector-less” style plastic fiber
optic package. The output spectrum of the IF-E99B is produced by a GaAIAs die that peaks
at a wavelength of 650 nm, one of the optimal transmission windows of PMMA plastic
optical fiber. The device package features an internal micro-lens, and a precision-molded
PBT housing ensures efficient optical coupling with standard 1000 µm core plastic
fiber cable.
Ap p l i c A t i o n Hi g H l i g H t s
The fast transition times of the IF-E99B make it suitable for high-speed digital data links.
Link distances in excess of 75 meters at data rates of 156 Mbps are possible using standard
1000 µm core plastic fiber and an IF-D98 photologic detector. The wide analog bandwidth
permits direct modulation at RF frequencies exceeding 70MHz. Drive circuit design for the
IF-E99B requires good RF and digital design techniques, but is much simpler than required
for laser diodes, making it a good low-cost solution in a variety of high frequency POF
analog and digital applications.
Fe A t u r e s
◆ No Optical Design Required
◆ Mates with Standard 1000 µm Core Jacketed Plastic Fiber Cable
◆ Internal Micro-lens for Efficient Coupling
◆ Inexpensive Plastic Connector Housing
◆ Connector-Less Fiber Termination and Insertion
◆ Interference-Free Transmission from Light-Tight Housing
◆ Excellent Linearity
◆ Visible Light Output
◆ RoHS compliant
Ap p l i c A t i o n s
PC-to-Peripheral Data Links
Motor Controller Triggering
Ethernet LANs
Medical Instruments
Automotive Electronics
Digitized Video and HDTV
Sonet/SDH Transmitters
Robotics Communications
Isolation from Lightning and
Voltage Transients
MA x i M u M rA t i n g s
(TA =25°C)
Operating Temperature Range
(TOP)...........................-0°to 60°C
Storage Temperature Range
(TSTG)......................-40° to 85°C
Junction Temperature (TJ).........75°C
Soldering Temperature
(2mm from case bottom)
(TS) t 5 s..........................240°C
Reverse Voltage (VR)....................3 V
Power Dissipation
(PTOT) TA =25°C...........130 mW
De-rate Above 25°C.......1.7 mW/°C
Forward Current, DC (IF)......50 mA
De-rate Above 25°C......0.57 mA/°C
cH A r A c t e r i s t i c s (TA =25°C)
Parameter Symbol Min. Typ. Max. Unit
Peak Wavelength PEAK 640 650 660 nm
Spectral Bandwidth (50% of IMAX)∆λ – 10 – nm
Output Power Coupled into Plastic Fiber
(1 mm core diameter). Lens to Fiber
distance .1 mm, 1m SH4001 fiber,
IF =per circuit (50% Duty Cycle)
IF=20 mA DC
Φ355
-4.5
449
630
-2.0
796
1120
+0.5
1415
µW
dBm
µW
Switching Times (10% to 90% and
90% to 10%) (RL =47Ω, IF =10 mA) tr, tf– 3 – ns
Capacitance (VF=0, F=1 MHz) C0– 6.5 – pF
Forward Voltage (IF =30 mA) Vf 1.9 2.4 V
Cut off frequency fc60 70 – MHz
CAUTION: The IF E99B is Class 1B ESD sensitive per testing using the HBM: 1.5k Ohm; 100 pF; +/- 1000V.
To minimize risk of damage observe appropriate precautions during handling and processing.
4/2/12
FE!!! _ Aw ”:25 ’c‘ mo MA! g Recommended Driver Circuit E m g I/\ g \ Wave‘enuth Note a 1 HF and a 7 uF bypass capacxlols wnnecled wllhm 3 m oldrweq we Vac pm [Measured Wm me vemmmendefl my mum KE‘aWE hbmnupxm npma‘ mnpm pnwEv {am W520 ms mm mmmm mu MILUMErERs INCHES nswmmsumoz mM MW MAX MW MAX 2 posmomnomm; Foknuzpu A 2924 2527 5.5 595 Wemwmwh vwzm a as» m4 340 :50 a msmommzmc:Foarmmmy c 991 um 390 m \(MuQsmmmM Y m 299‘ u 152 ms uso w o msmomumznmcs summmem E M9 47D ‘85 I85 y—y—M ‘22:me T m m r was as m. m 5 PoSmoNALTDLERANCE FORDME FL) G 35‘ 350 ‘50 550 H ""3 ‘ w W‘ m 8 PDSW‘DNALTDLERANCEF Rea PL) J 152550 300396 W K 5cm \ am 210 \ an L m \ me 1145 \ 065 1 ElTENMS'%ZLNG mammmcms we» ms‘ N mm mm a comabume mMEMswoN won 0 305 “0 ‘2“ ‘30 a ma mm m 41! Puma: Inzunnwuou: s s an BS: 275 55c . Blue housing w/doub‘egold dot U ”3 \ ‘0‘ 031 \ m2 - PINIV camode v ”9‘ 115 295 \ 305 . pm 2, (Mode w snassc znn ass .Pm; Anode x mamas 397‘ 427 V 00 V‘EWA—A HEF5X . pm 4, (mode
156 Mbps Plastic Fiber Optic Red LED
IF E99B
IndustrIal FIber OptIcs, In c .www.i-fiberoptics.com
0
20
40
-40 -20 0
Ambient temperature (ºC)
(Measured with the recommended driver circuit)
20 40 60 80
60
80
100
120
140
Relative fiber-coupled optical output power (%)
0
20
40
600 620 640
Wavelength (nm)
Relative fiber-coupled optical output power (%)
(Typ. Ta=25 ˚C, IF=20 mA)
660 680 700
60
80
100
120
Fi g u r e 1. Relative intensity versus wavelength. Fi g u r e 3. Typical interface circuit.
Fi g u r e 2. Optical power output versus temperature (IF=20mA)
Fi g u r e 4. Case outline.
Fi b e r te r M i n A t i o n in s t r u c t i o n s
1. Cut off the ends of the optical fiber with a single-
edge razor blade or sharp knife. Try to obtain a
precise 90-degree angle (square).
2. Insert the fiber through the locking nut and into
the connector until the core tip seats against the
internal micro-lens.
3. Screw the connector locking nut down to a snug fit,
locking the fiber in place.
NOTE: To avoid degraded device life due to package stress, do not bend or form leads outside the orientation shown on drawing.
Specifications are believed to be accurate but are subject to change. Industrial Fiber Optics assumes no
responsibility for the consequences of using the information provided beyond replacement warranty for
products not meeting stated specifications. Industrial Fiber Optics products are not authorized for use in
life support applications without written approval from the President of Industrial Fiber Optics Corporation.