5135 Datasheet

规 格 书
1.适⽤范围(scope of application) 本规格书仅适⽤于本公司的直流螺线管HD2728L-12-9A
(The specification onlyapplies for the Tubular solenoid HD2728L-12-9A of our compang。)
2. 标准试验条件(standard test condition):
2-1 环境(ambience) 周围温度(ambience temperature):20±2℃
相对湿度(relative humidity): 65RH±5%
⼤⽓压(atmospheric pressure):1013mbr
2-2 电源(power supply) 稳定电源(stabilized power source)
2-3 试验负载(load) 负载(counter weight)
2-4 试验⽅法(test mode)
(1) 吸⼊⼒:滑杆处于垂直位置,负载向下
(attraction force: plunger to be vertical and load down)
(2) 残留吸引⼒:滑杆处于垂位置,负载向下
(residual magnetism: plunger to be vertical and load down)
(3) 保持⼒:滑杆处于垂位置,负载向下
(Holding force: plunger to be vertical and load down)
3. 外形图(applearance )
3-1 外形尺⼨:参照附图。图号:HD2728L-ZZ
(dimension see the attachment.drawing NO.HD2728L-ZZ)
4. 额定参数(rated parameter)
4-1 电 压(Voltage): DC6V
4-2 电 流(Current): 0.6A(at DC6V 20℃)
4-3 功 率(Wattage): 15.6W
4-4 直 流 电阻 (DC Resistance): 9Ω±10% 周围温度20℃(at 20℃)
4-5 周期⼯作率(duty cycle): 5%通电(cycle 5%)
4-6 单次最长充许通电时间: 5秒(ON MAX 3 SEC)
4-7 绝缘 等级(insulation class): B类(A class)
5.电⽓特性(electronical characteristics
5-1 ⼒量(force)
⾏程(stroke) DC12V 初始值(incipient value)
0MM ≥500gf
4MM ≥160gf
5-2 残留吸引⼒ 在DC12V下,滑杆的重量加上5gf(垂直⽅向)
(residual magnetism) after DC12V applied shall be return at weight of
Iron rod 5gf (perpendicular direction)
5-3 绝缘 电阻 线圈和框架之间100MΩ(DC500V 常规温度/湿度)
insulation resistance) between coil and frame DC500V narmal temperature /
humidity,100MΩ megger
5-4 耐 电 压 线圈和框架间AC500V(50/60Hz)1 Mim或AC1200V(50/60Hz)
1Sec
(withstand voltage) between coil and frame AC500V(50/60Hz)1Min or AC1200V
(50/60Hz)1Sec
5-5 温 升 在额定电压DC12V下,温升为70℃ Max
(temperature rise) after DC12V applied by resistance method 70 deg Max
5-6 寿 命 典型值50万次( DC12V 3%通电率)
(life) repetitious operation for 0.5 million cycle (DC12V cycle5%)
5-7 端⼦强度 当施加0.5kgf(任意⽅向)时,不充许脱落
(leadwire strength) adding 0.5kgf (random rirection) not chip off
5-8 ⼯作温度、 湿度( Opration temperature / humidity) -5 -- +55 5%RH -- 85%RH
附图(HD2728L-ZZ):