IOT GATEWAY Datasheet

. "I: :' ':= ' Sensata Technologies
Page 1
www.sensata.com
Copyright © 2021 Sensata Technologies, Inc.
| IoT GATEWAY
REMOTE ASSET MONITORING
The IoT Gateway allows virtually any sensor to be monitored from anywhere
with a Cellular connection.
As standard the IoT Gateway accepts inputs from the following:
Up to 128 IWT Industrial Wireless Transmitters
4 off 4-20 mA or 0-10 V analog inputs
8 off digital inputs
4 off Relay outputs
Any Modbus enabled instrument over RS-232, RS-485, or Ethernet
I²C and/or SPI sensors (may need custom software)
The IoT Gateway uses the MQTT protocol to send this data to remote servers
using the built-in 2G/3G or 4G modem.
As Standard, the remote server runs a standard web-based SCADA project
which allows monitoring of the inputs and logged data from any device with
an Cellular connection.
This package can also provide automated custom reports and email or SMS
alarm messages.
Other options include a built-in GPS module and a local display showing input
values and set-up information.
Features
ClientWeb ServerIoT GatewaysRemote
Easy, real-time monitoring of remote assets via the internet
Includes 2G/3G/4G modem and digital communications ports for data
acquisition
Input types include Analog/digital I/O, IWT wireless sensors, and I²C /SPi
sensors
Can be battery or 12-24 V dc powered
Mac OS
Remote Cloud
based Server Internet
Ethernet/RS232/485
Modbus RTU/TCP
Analog/Digital I/O
IWT Wireless Network PC
PDA
Smartphone
A typical application diagram is shown below but the range of possible applications is enormous, please contact sales to discuss your potential
application.
(E Substation "WWW Buahar E) Ambi-nl L1 L2 L3 66 66 66 18 T InverlerFssda nus.” uwnuuumwnnummux :f ,.,.,m,,,, »¢ :7 No orwro+o+o f: EEE} a cynergy3'
www.sensata.com
Page 2
Copyright © 2021 Sensata Technologies, Inc.
Parameter Min. Type Max. Comments
Supply Voltage 12 12 36 Optional Battery Power from 3.6 V
Transmit Bands 2G 3G 4G GPRS 3G 4G
Analogue Inputs 4 off Analogue Inputs
Analogue i/p Res 13 bit resolution accuracy better
than 0.1% FS
Digital I/O 8 Digital Inputs and 4 Relay
Outputs
Wireless Receiver Can accept IWT 2.4GHz Wireless
Sensors
GPS Input Optional built-in GPS module
Input ports MODBUS RTU or TCP/IP, 2 x I2C
or SPI Bus
Display 128 x 64 pixel LCD Local Display
Trans Protocol MQTT
Dimensions 190 x 125 x 60mm
Weight 190g
Storage Ambient -40ºC +85ºC
Operating Ambient -10ºC +55ºC
TECHNICAL CHARACTERISTICS
If the full Web Server option is required the data transmitted by the IoT GATEWAY is received by a Firewall protected web server housed in a secure
data center. The software has a Username and Password protected interface together with administrator-defined user access levels.
The IoT GATEWAY is configured to update the server with new data at user-programmable intervals. At the same time the IoT GATEWAY can receive
any changes in system configuration. Some of the following features are only available if the IoT GATEWAY is specified with a DC power supply, for
battery-powered units the IoT GATEWAY must initialize the data transfer.
Other features provided include:
Activity Reports
Hours run information
Automatically generated alarms via SMS Text message or email
Audit trails
Tabular real-time and historical data
Graphic trending of parameters including historical playback.
Instant view of the live status of all connected equipment. (DC powered only)
A typical data display showing live data and trending is shown below:
192 s x x x w w w x w x x x w ,,,,,,,,,,,,,,,,+,,,,,,,,,,,,,,,, w x x x w w x x w w x x \ 27 :m
Page 3
www.sensata.com
CONTACT US
EUROPE
+44 (0)1202 897969
c3w_sales@sensata.com
Cynergy3 Components Ltd.
7 Cobham Road,
Ferndown Industrial Estate,
Wimborne, Dorset,
BH21 7PE, United Kingdom
USA
+1 310 561 8092 / +1 866 258 5057
c3w_sales@sensata.com
Copyright © 2021 Sensata Technologies, Inc.
Sensata Technologies, Inc. (“Sensata”) data sheets are solely intended to assist designers (“Buyers”) who are developing systems that
incorporate Sensata products (also referred to herein as “components”). Buyer understands and agrees that Buyer remains responsible
for using its independent analysis, evaluation and judgment in designing Buyer’s systems and products. Sensata data sheets have
been created using standard laboratory conditions and engineering practices. Sensata has not conducted any testing other than that
specifically described in the published documentation for a particular data sheet. Sensata may make corrections, enhancements,
improvements and other changes to its data sheets or components without notice.
Buyers are authorized to use Sensata data sheets with the Sensata component(s) identified in each particular data sheet. HOWEVER, NO
OTHER LICENSE, EXPRESS OR IMPLIED, BY ESTOPPEL OR OTHERWISE TO ANY OTHER SENSATA INTELLECTUAL PROPERTY RIGHT, AND
NO LICENSE TO ANY THIRD PARTY TECHNOLOGY OR INTELLECTUAL PROPERTY RIGHT, IS GRANTED HEREIN. SENSATA DATA SHEETS
ARE PROVIDED “AS IS”. SENSATA MAKES NO WARRANTIES OR REPRESENTATIONS WITH REGARD TO THE DATA SHEETS OR USE
OF THE DATA SHEETS, EXPRESS, IMPLIED OR STATUTORY, INCLUDING ACCURACY OR COMPLETENESS. SENSATA DISCLAIMS
ANY WARRANTY OF TITLE AND ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, QUIET
ENJOYMENT, QUIET POSSESSION, AND NON-INFRINGEMENT OF ANY THIRD PARTY INTELLECTUAL PROPERTY RIGHTS WITH REGARD
TO SENSATA DATA SHEETS OR USE THEREOF.
All products are sold subject to Sensata’s terms and conditions of sale supplied at www.sensata.com SENSATA ASSUMES NO LIABILITY
FOR APPLICATIONS ASSISTANCE OR THE DESIGN OF BUYERS’ PRODUCTS. BUYER ACKNOWLEDGES AND AGREES THAT IT IS SOLELY
RESPONSIBLE FOR COMPLIANCE WITH ALL LEGAL, REGULATORY AND SAFETY-RELATED REQUIREMENTS CONCERNING ITS PRODUCTS,
AND ANY USE OF SENSATA COMPONENTS IN ITS APPLICATIONS, NOTWITHSTANDING ANY APPLICATIONS-RELATED INFORMATION
OR SUPPORT THAT MAY BE PROVIDED BY SENSATA.
Mailing Address: Sensata Technologies, Inc., 529 Pleasant Street, Attleboro, MA 02703, USA.
ISO9001CERTIFIED Rev: cynergy3-iotgateway-v1 05/17/21
Made in the UK
DIMENSIONS
All dimensions are in millimeters.