MC14511B Datasheet by onsemi

0N Semiconductor® nnnnmnnfl Snnnnnnnn o AWLVWW o UHLILIULILIU LHJLILHJLILIU fifififififififi 0 UHHHHHHH
© Semiconductor Components Industries, LLC, 2014
July, 2014 − Rev. 12 1Publication Order Number:
MC14511B/D
MC14511B
BCD-to-Seven Segment
Latch/Decoder/Driver
The MC14511B BCD−to−seven segment latch/decoder/driver is
constructed with complementary MOS (CMOS) enhancement mode
devices and NPN bipolar output drivers in a single monolithic structure.
The circuit provides the functions of a 4−bit storage latch, an 8421
BCD−to−seven segment decoder, and an output drive capability. Lamp
test (LT), blanking (BI), and latch enable (LE) inputs are used to test the
display, to turn−off or pulse modulate the brightness of the display, and
to store a BCD code, respectively. It can be used with seven−segment
light−emitting diodes (LED), incandescent, fluorescent, gas discharge,
or liquid crystal readouts either directly or indirectly.
Applications include instrument (e.g., counter, DVM, etc.) display
driver, computer/calculator display driver, cockpit display driver, and
various clock, watch, and timer uses.
Features
Low Logic Circuit Power Dissipation
High−Current Sourcing Outputs (Up to 25 mA)
Latch Storage of Code
Blanking Input
Lamp Test Provision
Readout Blanking on all Illegal Input Combinations
Lamp Intensity Modulation Capability
Time Share (Multiplexing) Facility
Supply Voltage Range = 3.0 V to 18 V
Capable of Driving Two Low−power TTL Loads, One Low−power
Schottky TTL Load, or Two HTL Loads Over the Rated Temperature
Range
Chip Complexity: 216 FETs or 54 Equivalent Gates
Triple Diode Protection on all Inputs
NLV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q100
Qualified and PPAP Capable
These Devices are Pb−Free and are RoHS Compliant
MAXIMUM RATINGS (Voltages Referenced to VSS) (Note 1)
Symbol Parameter Value Unit
VDD DC Supply Voltage Range 0.5 to +18.0 V
Vin Input Voltage Range, All Inputs 0.5 to VDD + 0.5 V
IDC Current Drain per Input Pin 10 mA
PDPower Dissipation, per Package (Note 2) 500 mW
TAOperating Temperature Range 55 to +125 °C
Tstg Storage Temperature Range 65 to +150 °C
IOHmax Maximum Output Drive Current (Source) per Output 25 mA
POHmax Maximum Continuous Output Power (Source) per Output (Note 3) 50 mA
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. Maximum Ratings are those values beyond which damage to the device may occur.
2. Temperature Derating: “D/DW” Packages: –7.0 mW/°C From 65°C to 125°C
3. POHmax = IOH (VDD − VOH)
MARKING DIAGRAMS
SO−16 WB
DW SUFFIX
CASE 751G
1
16
14511B
AWLYYWWG
SOEIAJ−16
F SUFFIX
CASE 966
1
16
MC14511B
ALYWG
SOIC−16
D SUFFIX
CASE 751B
1
16
14511BG
AWLYWW
A = Assembly Location
WL, L = Wafer Lot
YY, Y = Year
WW, W = Work Week
G = Pb−Free Package
See detailed ordering and shipping information in the package
dimensions section on page 7 of this data sheet.
ORDERING INFORMATION
http://onsemi.com
SOIC−16 SOEIAJ−16
SO−16 WB
Blank
MC14511B
http://onsemi.com
2
This device contains protection circuitry to protect the
inputs against damage due to high static voltages or electric
fields. However, it is advised that normal precautions be
taken to avoid application of any voltage higher than
maximum rated voltages to this high−impedance circuit.
A destructive high current mode may occur if Vin and Vout
are not constrained to the range VSS (Vin or Vout) VDD.
Due to the sourcing capability of this circuit, damage can
occur to the device if VDD is applied, and the outputs are
shorted to VSS and are at a logical 1 (See Maximum
Ratings).
Unused inputs must always be tied to an appropriate logic
voltage level (e.g., either VSS or VDD).
PIN ASSIGNMENT
13
14
15
16
9
10
11
125
4
3
2
1
8
7
6
b
a
g
f
VDD
e
d
c
BI
LT
C
B
VSS
A
D
LE
0123456789
DISPLAY
a
b
c
d
e
fg
Inputs Outputs
LE BI LT D C B A a b c d e f g Display
XX0XXXX1111111 8
X 0 1 X X X X 0 0 0 0 0 0 0 Blank
01100001111110 0
01100010110000 1
01100101101101 2
01100111111001 3
01101000110011 4
01101011011011 5
01101100011111 6
01101111110000 7
01110001111111 8
01110011110011 9
0 1 1 1 0 1 0 0 0 0 0 0 0 0 Blank
0 1 1 1 0 1 1 0 0 0 0 0 0 0 Blank
0 1 1 1 1 0 0 0 0 0 0 0 0 0 Blank
0 1 1 1 1 0 1 0 0 0 0 0 0 0 Blank
0 1 1 1 1 1 0 0 0 0 0 0 0 0 Blank
0 1 1 1 1 1 1 0 0 0 0 0 0 0 Blank
111XXXX * *
X = Don’t Care
*Depends upon the BCD code previously applied when LE = 0
TRUTH TABLE
MC14511B
http://onsemi.com
3
ELECTRICAL CHARACTERISTICS (Voltages Referenced to VSS)
Characteristic Symbo
l
VDD
Vdc
− 55°C 25°C 125°C
Unit
Min Max Min
Typ
(Note 4) Max Min Max
Output Voltage “0” Leve
l
Vin = VDD or 0
“1” Leve
l
Vin = 0 or VDD
VOL 5.0
10
15
0.05
0.05
0.05
0
0
0
0.05
0.05
0.05
0.05
0.05
0.05
Vdc
VOH 5.0
10
15
4.1
9.1
14.1
4.1
9.1
14.1
4.57
9.58
14.59
4.1
9.1
14.1
Vdc
Input Voltage # “0” Leve
l
(VO = 3.8 or 0.5 Vdc)
(VO = 8.8 or 1.0 Vdc)
(VO = 13.8 or 1.5 Vdc)
“1” Leve
l
(VO = 0.5 or 3.8 Vdc)
(VO = 1.0 or 8.8 Vdc)
(VO = 1.5 or 13.8 Vdc)
VIL 5.0
10
15
1.5
3.0
4.0
2.25
4.50
6.75
1.5
3.0
4.0
1.5
3.0
4.0
Vdc
VIH 5.0
10
15
3.5
7.0
11
3.5
7.0
11
2.75
5.50
8.25
3.5
7.0
11
Vdc
Output Drive Voltage
(IOH = 0 mA) Source
(IOH = 5.0 mA)
(IOH = 10 mA)
(IOH = 15 mA)
(IOH = 20 mA)
(IOH = 25 mA)
(IOH = 0 mA)
(IOH = 5.0 mA)
(IOH = 10 mA)
(IOH = 15 mA)
(IOH = 20 mA)
(IOH = 25 mA)
(IOH = 0 mA)
(IOH = 5.0 mA)
(IOH = 10 mA)
(IOH = 15 mA)
(IOH = 20 mA)
(IOH = 25 mA)
VOH 5.0 4.1
3.9
3.4
4.1
3.9
3.4
4.57
4.24
4.12
3.94
3.70
3.54
4.1
3.5
3.0
Vdc
10 9.1
9.0
8.6
9.1
9.0
8.6
9.58
9.26
9.17
9.04
8.90
8.70
9.1
8.6
8.2
Vdc
15 14.1
14
13.6
14.1
14
13.6
14.59
14.27
14.18
14.07
13.95
13.70
14.1
13.6
13.2
Vdc
Output Drive Current
(VOL = 0.4 V) Sink
(VOL = 0.5 V)
(VOL = 1.5 V)
IOL 5.0
10
15
0.64
1.6
4.2
0.51
1.3
3.4
0.88
2.25
8.8
0.36
0.9
2.4
mAdc
Input Current Iin 15 ± 0.1 ±0.00001 ± 0.1 ± 1.0 mAdc
Input Capacitance Cin − − − − 5.0 7.5 − − pF
Quiescent Current
(Per Package) Vin = 0 or VDD,
Iout = 0 mA
IDD 5.0
10
15
5.0
10
20
0.005
0.010
0.015
5.0
10
20
150
300
600
mAdc
Total Supply Current (Notes 5 & 6)
(Dynamic plus Quiescent,
Per Package)
(CL = 50 pF on all outputs, all
buffers switching)
IT5.0
10
15
IT = (1.9 mA/kHz) f + IDD
IT = (3.8 mA/kHz) f + IDD
IT = (5.7 mA/kHz) f + IDD
mAdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
4. Noise immunity specified for worst−case input combination.
Noise Margin for both “1” and “0” level =
1.0 Vdc min @ VDD = 5.0 Vdc
2.0 Vdc min @ VDD = 10 Vdc
2.5 Vdc min @ VDD = 15 Vdc
5. The formulas given are for the typical characteristics only at 25°C.
6. To calculate total supply current at loads other than 50 pF:
IT(CL) = IT(50 pF) + 3.5 x 10–3 (CL – 50) VDDf
where: IT is in mA (per package), CL in pF, VDD in Vdc, and f in kHz is input frequency.
MC14511B
http://onsemi.com
4
SWITCHING CHARACTERISTICS (Note 7) (CL = 50 pF, TA = 25°C)
Characteristic Symbol
VDD
Vdc Min Typ Max Unit
Output Rise Time
tTLH = (0.40 ns/pF) CL + 20 ns
tTLH = (0.25 ns/pF) CL + 17.5 ns
tTLH = (0.20 ns/pF) CL + 15 ns
tTLH 5.0
10
15
40
30
25
80
60
50
ns
Output Fall Time
tTHL = (1.5 ns/pF) CL + 50 ns
tTHL = (0.75 ns/pF) CL + 37.5 ns
tTHL = (0.55 ns/pF) CL + 37.5 ns
tTHL 5.0
10
15
125
75
65
250
150
130
ns
Data Propagation Delay Time
tPLH = (0.40 ns/pF) CL + 620 ns
tPLH = (0.25 ns/pF) CL + 237.5 ns
tPLH = (0.20 ns/pF) CL + 165 ns
tPHL = (1.3 ns/pF) CL + 655 ns
tPHL = (0.60 ns/pF) CL + 260 ns
tPHL = (0.35 ns/pF) CL + 182.5 ns
tPLH 5.0
10
15
640
250
175
1280
500
350
ns
tPHL 5.0
10
15
720
290
200
1440
580
400
Blank Propagation Delay Time
tPLH = (0.30 ns/pF) CL + 585 ns
tPLH = (0.25 ns/pF) CL + 187.5 ns
tPLH = (0.15 ns/pF) CL + 142.5 ns
tPHL = (0.85 ns/pF) CL + 442.5 ns
tPHL = (0.45 ns/pF) CL + 177.5 ns
tPHL = (0.35 ns/pF) CL + 142.5 ns
tPLH 5.0
10
15
600
200
150
750
300
220
ns
tPHL 5.0
10
15
485
200
160
970
400
320
Lamp Test Propagation Delay Time
tPLH = (0.45 ns/pF) CL + 290.5 ns
tPLH = (0.25 ns/pF) CL + 112.5 ns
tPLH = (0.20 ns/pF) CL + 80 ns
tPHL = (1.3 ns/pF) CL + 248 ns
tPHL = (0.45 ns/pF) CL + 102.5 ns
tPHL = (0.35 ns/pF) CL + 72.5 ns
tPLH 5.0
10
15
313
125
90
625
250
180
ns
tPHL 5.0
10
15
313
125
90
625
250
180
Setup Time tsu 5.0
10
15
100
40
30
ns
Hold Time th5.0
10
15
60
40
30
ns
Latch Enable Pulse Width tWL 5.0
10
15
520
220
130
260
110
65
ns
7. The formulas given are for the typical characteristics only.
MC14511B
http://onsemi.com
5
Figure 1. Dynamic Power Dissipation Signal Waveforms
Input LE low, and Inputs D, BI and LT high.
f in respect to a system clock.
All outputs connected to respective CL loads.
20 ns 20 ns
VDD
VSS
VOH
VOL
90%
50%
10%
50%
A, B, AND C
ANY OUTPUT
50% DUTY CYCLE
1
2f
Figure 2. Dynamic Signal Waveforms
20 ns 20 ns
VDD
90%
INPUT C
(a) Inputs D and LE low, and
Inputs A, B, BI and LT high.
VSS
VOH
VOL
50%
10%
OUTPUT g
tPLH tPHL
90%
10%
50%
tTLH tTHL
(b) Input D low,
Inputs A, B, BI and LT high.
20 ns
10%
90%
50%
VDD
VSS
VDD
VSS
VOH
VOL
th
tsu
50%
INPUT C
OUTPUT g
LE
(c) Data DCBA strobed into latches.
20 ns 20 ns
VDD
VSS
LE
90%
50%
10%
tWL
f E EE E EL i E EE E EL WETE E i E EE E EL \ 4.: EE E L _ w _ .o_ le? i E EE E EL
MC14511B
http://onsemi.com
6
CONNECTIONS TO VARIOUS DISPLAY READOUTS
COMMON
CATHODE LED
1.7 V
VDD
VSS
VDD
COMMON
ANODE LED
VSS
1.7 V
LIGHT EMITTING DIODE (LED) READOUT
INCANDESCENT READOUT FLUORESCENT READOUT
GAS DISCHARGE READOUT LIQUID CRYSTAL (LCD) READOUT
VDD VDD
**
VSS
VDD
VSS
FILAMENT
SUPPLY
DIRECT
(LOW BRIGHTNESS)
VSS OR APPROPRIATE
VOLTAGE BELOW VSS.
(CAUTION: Maximum working voltage = 18.0 V)
VDD
APPROPRIATE
VOLTAGE
VSS VSS
VDD
EXCITATION
(SQUARE WAVE,
VSS TO VDD)
1/4 OF MC14070B
** A filament pre−warm resistor is recommended to reduce filament
thermal shock and increase the effective cold resistance of the
filament.
Direct DC drive of LCD’s not recommended for life of
LCD readouts.
MC14511B
http://onsemi.com
7
Figure 3. Logic Diagram
LE5
D6
C2
B1
A7
VDD = PIN 16
VSS = PIN 8
BI4
LT3
14g
15f
9e
10d
11c
12b
13a
ORDERING INFORMATION
Device Package Shipping
MC14511BDG SOIC−16
(Pb−Free) 48 Units / Rail
MC14511BDR2G SOIC−16
(Pb−Free) 2500 / Tape & Reel
MC14511BDWR2G SO−16 WB
(Pb−Free) 1000 / Tape & Reel
NLV14511BDWR2G* SO−16 WB
(Pb−Free) 1000 / Tape & Reel
MC14511BFG SOEIAJ−16
(Pb−Free) 50 Units / Rail
MC14511BFELG SOEIAJ−16
(Pb−Free) 2000 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP
Capable.
r—\ x_1 ‘E’H’H’H’H’H’H’H LDJ‘ 69 OO fiji- T;H,H,H,|:LH7. Q1 SWEEfifl—[K Lia-£15; MDT I mmDDmDDDT )4—‘ +4 uuuum **+
MC14511B
http://onsemi.com
8
PACKAGE DIMENSIONS
SOIC−16
PLASTIC SOIC PACKAGE
CASE 751B−05
ISSUE K
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSIONS A AND B DO NOT INCLUDE MOLD
PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006) PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR PROTRUSION
SHALL BE 0.127 (0.005) TOTAL IN EXCESS OF THE D
DIMENSION AT MAXIMUM MATERIAL CONDITION.
18
16 9
SEATING
PLANE
F
J
M
RX 45_
G
8 PLP
−B−
−A−
M
0.25 (0.010) B S
−T−
D
K
C
16 PL
S
B
M
0.25 (0.010) A S
T
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A9.80 10.00 0.386 0.393
B3.80 4.00 0.150 0.157
C1.35 1.75 0.054 0.068
D0.35 0.49 0.014 0.019
F0.40 1.25 0.016 0.049
G1.27 BSC 0.050 BSC
J0.19 0.25 0.008 0.009
K0.10 0.25 0.004 0.009
M0 7 0 7
P5.80 6.20 0.229 0.244
R0.25 0.50 0.010 0.019
____
6.40
16X
0.58
16X 1.12
1.27
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT
16
89
8X
504% )Flk ufifififi‘fifififis ‘ x T x E SEAYING 7" mu: D Wm H D a“ L TH E BELLE E Di, hllp :Nonsemi .com 9
MC14511B
http://onsemi.com
9
PACKAGE DIMENSIONS
SOIC−16 WB
CASE 751G−03
ISSUE D
D
14X
B16X
SEATING
PLANE
S
A
M
0.25 B S
T
16 9
81
hX 45_
M
B
M
0.25
H8X
E
B
A
eT
A1
A
L
C
qNOTES:
1. DIMENSIONS ARE IN MILLIMETERS.
2. INTERPRET DIMENSIONS AND TOLERANCES
PER ASME Y14.5M, 1994.
3. DIMENSIONS D AND E DO NOT INLCUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 PER SIDE.
5. DIMENSION B DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.13 TOTAL IN
EXCESS OF THE B DIMENSION AT MAXIMUM
MATERIAL CONDITION.
DIM MIN MAX
MILLIMETERS
A2.35 2.65
A1 0.10 0.25
B0.35 0.49
C0.23 0.32
D10.15 10.45
E7.40 7.60
e1.27 BSC
H10.05 10.55
h0.25 0.75
L0.50 0.90
q0 7
__
11.00
16X 0.58
16X
1.62 1.27
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT
mmmmmmmm \\\\1\\\\ T , 77,, + ,77, , <9 ‘="" mmmm="">
MC14511B
http://onsemi.com
10
PACKAGE DIMENSIONS
SOEIAJ−16
CASE 966
ISSUE A
HE
A1
DIM MIN MAX MIN MAX
INCHES
--- 2.05 --- 0.081
MILLIMETERS
0.05 0.20 0.002 0.008
0.35 0.50 0.014 0.020
0.10 0.20 0.007 0.011
9.90 10.50 0.390 0.413
5.10 5.45 0.201 0.215
1.27 BSC 0.050 BSC
7.40 8.20 0.291 0.323
0.50 0.85 0.020 0.033
1.10 1.50 0.043 0.059
0
0.70 0.90 0.028 0.035
--- 0.78 --- 0.031
A1
HE
Q1
LE
_10 _0
_10 _
LE
Q1
_
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH OR PROTRUSIONS AND ARE MEASURED
AT THE PARTING LINE. MOLD FLASH OR
PROTRUSIONS SHALL NOT EXCEED 0.15 (0.006)
PER SIDE.
4. TERMINAL NUMBERS ARE SHOWN FOR
REFERENCE ONLY.
5. THE LEAD WIDTH DIMENSION (b) DOES NOT
INCLUDE DAMBAR PROTRUSION. ALLOWABLE
DAMBAR PROTRUSION SHALL BE 0.08 (0.003)
TOTAL IN EXCESS OF THE LEAD WIDTH
DIMENSION AT MAXIMUM MATERIAL CONDITION.
DAMBAR CANNOT BE LOCATED ON THE LOWER
RADIUS OR THE FOOT. MINIMUM SPACE
BETWEEN PROTRUSIONS AND ADJACENT LEAD
TO BE 0.46 ( 0.018).
M
L
DETAIL P
VIEW P
c
A
b
e
M
0.13 (0.005) 0.10 (0.004)
1
16 9
8
D
Z
E
A
b
c
D
E
e
L
M
Z
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MC14511B/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative