Launch of the i.MX 8M Mini/Nano Micro Qseven SOM Powering Artificial Intelligence Gateways and Industrial Modules

iWave Systems, a leader in embedded systems and solutions, will be launching a new system-on-module (SOM) based on the NXP® i.MX 8M Mini/Nano CPU in µQseven form factor. It will be the new addition to iWave's i.MX 8 SOM portfolio.

The µQseven V2.1 is a versatile small form factor computer module definition, targeting applications that require low power, low cost, and high performance. It is an ideal solution for space-constrained solutions. The µQseven SOM with on-board Wi-Fi and BLE 5.0 connectivity along with various interfaces, LINUX and Android BSP, powers innovation and drastically reduces time to market for organizations across sectors.

i.MX 8M Mini/Nano µQseven SOM. (Image source: iWave)

The i.MX 8M Mini/Nano µQseven SOM is aimed at applications such as low-power embedded and edge computing, ultra-compact and cost-effective industrial and IoT applications, equipment monitoring, digital signage, industrial HMI, home automation, audio/video streaming devices, general embedded applications, and many more. The modules are used as building blocks for portable and stationary embedded systems.

The core CPU support circuits, including DRAM, boot flash, power sequencing, CPU power supplies, GBE, CAN, LVDS/HDMI display transmitter, and Wi-Fi and Bluetooth are concentrated on the module. The modules are used with application-specific carrier boards that implement other features such as audio CODECs, SPI flash, a USB connector, an RJ45 jack, etc. The modular approach allows scalability, fast time to market and upgradability while still maintaining low costs, low power and small physical size. The µQseven SOM also features LPDDR4, eMMC and Ethernet PHY. The module PCB has 230 edge fingers that mate with a low-profile 230-pin 0.5 mm pitch right angle MXM-2 connector.

i.MX 8M Mini/Nano µQseven SOM Unique Features

  • Gigabit Ethernet PHY
  • RTC Controller
  • 802.11ac Wi-Fi + BLE 5.0 Module
  • On-SOM MIPI CSI Connector
  • 10+ Years of Product Longevity Program
  • Industrial Grade Availability

Compatible with Standard Q7 form factor (70 mm x 70 mm)

The µQseven SOM comes in a compact 40 mm x 7 0mm form factor and also can be supplied in a 70 mm x 70 mm full Qseven form factor.

i.MX 8M Mini/Nano µQseven SOM compatible with standard Q7 form factor (70 mm x 70 mm). (Image source: iWave)

Qseven Carrier Board

iWave also supports a comprehensive development platform to evaluate all the features of the i.MX 8M Mini/Nano CPU. This platform can be used for quick prototyping of any high-end applications in verticals like Automotive, Industrial, and Medical.  This development platform includes:

  • 10/100/1000 Ethernet - 1 Port
  • Mini PCIe/PCIe x4 - 1 Port (1 lane)
  • USB 2.0 Host – 4 Ports
  • USB 2.0 device - 1 Port
  • Standard SD - 1 Port
  • HDMI/LVDS - 1 Port
  • Audio Codec, In/Out
  • SPI Flash x 1
  • Debug UART - 1 Port
  • DATA UART - 1 Port
  • CAN - 1 Port
  • I2C - 2 Ports
  • RTC Battery
  • Power Button
  • Reset Button

i.MX 8M Mini/Nano µQseven Development Platform. (Image source: iWave)

Being a nano ITX form factor with a 120 mm x 120 mm size, the board is highly packed with all the necessary on-board connectors to validate complete i.MX 8M Mini/Nano CPU features. The i.MX 8M Mini/Nano SOMs will be supported with both Linux and Android BSP.

More information about the new products can be found at:

https://www.iwavesystems.com/product/i-mx-8m-mini-nano-uqseven-som/

For further information or enquiries please write to mktg@iwavesystems.com.

About this author

Image of Tawfeeq Ahmad

A strong interest in product marketing coupled with a passion for IoT and Wireless Solutions, Tawfeeq specializes in building connected mobility solutions and Industrial IoT Solutions. With data being the new money, there is a dependency for rugged gateways and innovative hardware. Tawfeeq likes to help companies in their transformation journeys.

More posts by Tawfeeq Ahmad
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum