ZAR | USD

ADP1071-1EVALZ: 5.5 @ 500mA, 24V @ 400mA, & -15V @ 200mA, 18 ~ 32V in

Summary

The ADP1071-1EVALZ allows users to evaluate the ADP1071-1 in flyback topology.

The evaluation board is set up to act as an isolated power supply solution that incorporates three output voltages (+5.5 V, +24 V, and −15 V) at a total rated power of 15 W. The evaluation board also provides 5 kV isolation in compact form factor, making it suitable for industrial applications, which usually have a variety of voltage rails.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number ADP1071-1EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Flyback
Outputs and Type 3 Isolated
Voltage Out: Highest Current First 5.5V, 24V, -15V
Current Out 500mA, 400mA, 200mA
Voltage In 18 ~ 32 V
Efficiency @ Conditions >85%, 24V in, 5.5V @ 500 mA
>85%, 24V in, 24V @ 400 mA
>85%, 24V in, -15V @ 200 mA
Voltage Out Range - Fixed
Features Light Load Mode
Over Voltage Protection
Short Circuit Protection
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 50 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 3.8 mA
Component Count + Extras 60 + 2
Internal Switch No
Design Author Analog Devices
Application / Target Market Industrial Power
PoE, Power Over Ethernet
Servers
Telecom
Standby Current [Maximum] 160 µA
Quiescent Current [Maximum] 6.8 mA
Main I.C. Base Part ADP1071-1
Date Created By Author 2018-08
Date Added To Library 2019-08

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: