SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2371EDS-T1-GE3

DigiKey Part Number
SI2371EDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2371EDS-T1-GE3CT-ND - Cut Tape (CT)
SI2371EDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2371EDS-T1-GE3
Description
MOSFET P-CH 30V 4.8A SOT-23
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 725
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,63000R7,63
10R4,62700R46,27
100R2,92530R292,53
500R2,18392R1 091,96
1 000R1,94425R1 944,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,63948R4 918,44
6 000R1,48573R8 914,38
9 000R1,32834R11 955,06
15 000R1,31923R19 788,45
21 000R1,26703R26 607,63
30 000R1,21630R36 489,00
75 000R1,20184R90 138,00
150 000R1,08313R162 469,50
Manufacturers Standard Package