MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44245AUD+T

DigiKey Part Number
175-MAX44245AUD+TTR-ND - Tape & Reel (TR)
175-MAX44245AUD+TCT-ND - Cut Tape (CT)
175-MAX44245AUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44245AUD+T
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX44245AUD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
2 µV
Current - Supply
90µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R184,74000R184,74
10R144,37600R1 443,76
25R134,30040R3 357,51
100R123,23540R12 323,54
250R117,96044R29 490,11
500R114,78040R57 390,20
1 000R112,16323R112 163,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R109,40166R273 504,15
Manufacturers Standard Package