MAX6389LT20D4+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13202EALT+T

DigiKey Part Number
MAX13202EALT+TTR-ND - Tape & Reel (TR)
MAX13202EALT+TCT-ND - Cut Tape (CT)
MAX13202EALT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13202EALT+T
Description
TVS DIODE 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX13202EALT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 316
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R58,92000R58,92
10R32,75400R327,54
100R25,82170R2 582,17
500R23,59826R11 799,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R19,27962R48 199,05
Manufacturers Standard Package